Pulse AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 16 nH 5 % 700 mA 104 mOhms - 40 C + 125 C 34 3.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 16 nH 10 % 700 mA 104 mOhms - 40 C + 125 C 34 3.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 18 nH 2 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 18 nH 3 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 18 nH 10 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 1.6 nH 0.1 nH 700 mA 30 mOhms - 40 C + 125 C 24 12.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 1.6 nH 5 % 700 mA 30 mOhms - 40 C + 125 C 24 12.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 1.6 nH 10 % 700 mA 30 mOhms - 40 C + 125 C 24 12.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 1.8 nH 0.1 nH 700 mA 45 mOhms - 40 C + 125 C 16 12.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 125 C 16 12.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 1.8 nH 10 % 700 mA 45 mOhms - 40 C + 125 C 16 12.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 20 nH 2 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 20 nH 3 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 20 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 20 nH 10 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 22 nH 2 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 22 nH 3 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 22 nH 10 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 23 nH 2 % 700 mA 190 mOhms - 40 C + 125 C 38 2.85 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 23 nH 3 % 700 mA 190 mOhms - 40 C + 125 C 38 2.85 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 23 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 38 2.85 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 23 nH 10 % 700 mA 190 mOhms - 40 C + 125 C 38 2.85 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 24 nH 2 % 700 mA 135 mOhms - 40 C + 125 C 37 2.65 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 24 nH 3 % 700 mA 135 mOhms - 40 C + 125 C 37 2.65 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel