Pulse BWCS Series RF Inductors - SMD

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD 22nH RDC=0.19Ohms 700mA 6 885In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 22 nH 2 % 700 mA 190 mOhms 700 mA - 40 C + 125 C 38 3 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 33nH RDC=0.22Ohms 600mA 6 465In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 33 nH 2 % 600 mA 220 mOhms 600 mA - 40 C + 125 C 40 2.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 6.8nH RDC=0.11Ohms 700mA 3 758In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 6.8 nH 2 % 700 mA 110 mOhms 700 mA - 40 C + 125 C 27 5.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 180nH RDC=1.25Ohms 240mA 4 000In Stock
8 000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 180 nH 2 % 240 mA 1.25 Ohms 240 mA - 40 C + 125 C 25 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 330nH RDC=3.89Ohms 100mA 9 925In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 330 nH 2 % 100 mA 3.89 Ohms 100 mA - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH RDC=0.22Ohms 500mA 386In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 22 nH 2 % 500 mA 220 mOhms 500 mA - 40 C + 125 C 55 2.6 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 330nH RDC=1.40Ohms 310mA 4 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 330 nH 2 % 310 mA 1.4 Ohms 310 mA - 40 C + 125 C 48 600 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4700nH RDC=4Ohms 260mA 6 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 4.7 uH 2 % 260 mA 4 Ohms 260 mA - 40 C + 125 C 20 90 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 180nH RDC=0.77Ohms 620mA 10 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 180 nH 2 % 620 mA 770 mOhms 620 mA - 40 C + 125 C 45 750 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 47 nH 5 % 310 mOhms 500 mA - 40 C + 125 C 60 1.65 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 68 nH 5 % 380 mOhms 500 mA - 40 C + 125 C 60 1.45 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 1 uH 5 % 1.75 Ohms 370 mA - 40 C + 125 C 35 290 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 10nH RDC=0.20Ohms 480mA 895In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 10 nH 2 % 480 mA 200 mOhms 480 mA - 40 C + 125 C 21 3.9 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.2nH RDC=0.07Ohms 960mA 3 950In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 2.2 nH 0.1 nH 960 mA 70 mOhms 960 mA - 40 C + 125 C 19 10.8 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 39nH RDC=0.25Ohms 600mA 11 635In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 39 nH 2 % 600 mA 250 mOhms 600 mA - 40 C + 125 C 40 2.2 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 47nH RDC=0.28Ohms 600mA 8 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 47 nH 2 % 600 mA 280 mOhms 600 mA - 40 C + 125 C 38 2.2 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 150nH RDC=0.92Ohms 280mA 11 700In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 150 nH 2 % 280 mA 920 mOhms 280 mA - 40 C + 125 C 28 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 390nH RDC=4.35Ohms 100mA 2 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 390 nH 2 % 100 mA 4.35 Ohms 100 mA - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 47nH RDC=0.31Ohms 500mA 3 990In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 47 nH 2 % 500 mA 310 mOhms 500 mA - 40 C + 125 C 60 1.65 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 220nH RDC=0.70Ohms 400mA 3 683In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 220 nH 2 % 400 mA 700 mOhms 400 mA - 40 C + 125 C 50 850 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1800nH RDC=2.6Ohms 300mA 3 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 1.8 uH 2 % 300 mA 2.6 Ohms 300 mA - 40 C + 125 C 28 160 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 18nH RDC=0.23Ohms 420mA
28 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 18 nH 2 % 420 mA 230 mOhms 420 mA - 40 C + 125 C 25 3.1 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 100nH RDC=0.46Ohms 400mA
6 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 100 nH 2 % 400 mA 460 mOhms 400 mA - 40 C + 125 C 65 1.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 12nH RDC=0.12Ohms 640mA Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 12 nH 2 % 640 mA 120 mOhms 640 mA - 40 C + 125 C 24 3.6 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 1 nH 0.1 nH 45 mOhms 1.36 A - 40 C + 125 C 16 12.7 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel