Pulse APSC Series Power Inductors - SMD

Results: 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

5.7 mm x 5.7 mm x 3 mm Shielded 470 uH 20 % 2.5 Ohms 110 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

5.7 mm x 5.7 mm x 3 mm Shielded 4.2 uH 30 % 31 mOhms 2 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

5.7 mm x 5.7 mm x 3 mm Shielded 4.3 uH 30 % 41 mOhms 1.8 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

5.7 mm x 5.7 mm x 3 mm Shielded 4.7 uH 30 % 38 mOhms 1.6 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

5.7 mm x 5.7 mm x 3 mm Shielded 560 uH 20 % 3.2 Ohms 100 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

5.7 mm x 5.7 mm x 3 mm Shielded 5 uH 30 % 38 mOhms 1.5 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

5.7 mm x 5.7 mm x 3 mm Shielded 5.3 uH 30 % 38 mOhms 1.5 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

5.7 mm x 5.7 mm x 3 mm Shielded 6.2 uH 30 % 45 mOhms 1.2 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

5.7 mm x 5.7 mm x 3 mm Shielded 6.8 uH 30 % 50 mOhms 1.2 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

5.7 mm x 5.7 mm x 3 mm Shielded 8.2 uH 30 % 53 mOhms 1 A - 40 C + 125 C Standard 5.7 mm 5.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 10 uH 20 % 65 mOhms 1.15 A - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 12 uH 20 % 70 mOhms 1.14 A - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 120 uH 20 % 600 mOhms 360 mA - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 15 uH 20 % 84 mOhms 1.12 A - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 1 uH 30 % 24 mOhms 3.5 A - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 1.5 uH 30 % 19.5 mOhms 3.4 A - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 220 uH 20 % 1.3 Ohms 270 mA - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 2.2 uH 30 % 35 mOhms 3 A - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 3 uH 30 % 24 mOhms 2.6 A - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 3.3 uH 30 % 25 mOhms 2.5 A - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 3.9 uH 30 % 27 mOhms 2.3 A - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 47 uH 20 % 238 mOhms 700 mA - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 4.7 uH 30 % 31 mOhms 1.92 A - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 5 uH 30 % 31 mOhms 1.74 A - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

6.7 mm x 6.7 mm x 3 mm Shielded 6 uH 30 % 35 mOhms 1.7 A - 40 C + 125 C Standard 6.7 mm 6.7 mm 3 mm Ferrite AEC-Q200 APSC Reel