Pulse PM2207 Series Power Inductors - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD 5.6uH 20% AEC-Q200 7.3A DCR=33.2mOhm 1 438In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor 8.05 mm x 7.8 mm x 3.1 mm Shielded 5.6 uH 20 % 7.3 A 33.2 mOhms 11.5 A - 55 C + 155 C Standard 8.05 mm 7.8 mm 3.1 mm Composite AEC-Q200 PM2207 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH 20% AEC-Q200 13A DCR=13.7mOhm 2 035In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor 8.05 mm x 7.8 mm x 3.1 mm Shielded 2.2 uH 20 % 13 A 13.7 mOhms 17 A - 55 C + 155 C Standard 8.05 mm 7.8 mm 3.1 mm Composite AEC-Q200 PM2207 Reel, Cut Tape, MouseReel
Pulse Electronics PM2207.472NLT
Pulse Electronics Power Inductors - SMD IND, MOLDED POWDER, 8.05X7.8X3.1 SMT 1 490In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 4.7 uH 20 % 9 A 26.7 mOhms 13.5 A - 55 C + 155 C 8.05 mm 7.8 mm 3.1 mm Composite PM2207 Reel, Cut Tape
Pulse Electronics Power Inductors - SMD 6.8uH 20% AEC-Q200 6.8A DCR=42.5mOhm 1 077In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor 8.05 mm x 7.8 mm x 3.1 mm Shielded 6.8 uH 20 % 6.8 A 42.5 mOhms 11 A - 55 C + 155 C Standard 8.05 mm 7.8 mm 3.1 mm Composite AEC-Q200 PM2207 Reel, Cut Tape, MouseReel
Pulse Electronics PM2207.102NLT
Pulse Electronics Power Inductors - SMD IND, MOLDED POWDER, 8.05X7.8X3.1 SMT Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

High Power Inductor 8.05 mm x 7.8 mm x 3.1 mm Shielded 1 uH 20 % 21.8 A 5 mOhms 28 A - 55 C + 155 C Standard 8.05 mm 7.8 mm 3.1 mm Composite PM2207 Reel
Pulse Electronics PM2207.152NLT
Pulse Electronics Power Inductors - SMD IND, MOLDED POWDER, 8.05X7.8X3.1 SMT Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

High Power Inductor Shielded 1.5 nH 20 % 15.3 A 8.25 mOhms 25 A - 55 C + 155 C 8.05 mm 7.8 mm 3.1 mm Composite PM2207 Reel
Pulse Electronics PM2207.272NLT
Pulse Electronics Power Inductors - SMD IND, MOLDED POWDER, 8.05X7.8X3.1 SMT Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

High Power Inductor Composite PM2207 Reel
Pulse Electronics PM2207.332NLT
Pulse Electronics Power Inductors - SMD IND, MOLDED POWDER, 8.05X7.8X3.1 SMT Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

High Power Inductor 8.05 mm x 7.8 mm x 3.1 mm Shielded 3.3 uH 20 % 10 A 18 mOhms 13 A - 55 C + 155 C Standard 8.05 mm 7.8 mm 3.1 mm Composite PM2207 Reel
Pulse Electronics PM2207.822NLT
Pulse Electronics Power Inductors - SMD IND, MOLDED POWDER, 8.05X7.8X3.1 SMT Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

High Power Inductor Composite PM2207 Reel