Pulse PM5433 Series Power Inductors - SMD

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 769In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 22 uH 20 % 12 A 23.2 mOhms 19 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 673In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 10 uH 20 % 16 A 9.6 mOhms 24 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 738In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 4.2 uH 20 % 27 A 4.68 mOhms 38 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 708In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 5.3 uH 20 % 26 A 5.34 mOhms 35 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 743In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 7.2 uH 20 % 21 A 7.2 mOhms 32 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 785In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 8.2 uH 20 % 19 A 7.92 mOhms 28 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 553In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 6.2 uH 20 % 23 A 6.5 mOhms 34 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 784In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 2 uH 20 % 40 A 2.21 mOhms 57 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 781In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 2.2 uH 20 % 37 A 2.48 mOhms 55 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 600In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 3 uH 20 % 34.5 A 3 mOhms 46 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 62In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 15 uH 20 % 13 A 15 mOhms 21 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel