TDK MLP Series Power Inductors - SMD

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 0.47uH 20% 10MHz 600mA 14 405In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Power Inductor Unshielded 470 nH 20 % 600 mA 340 mOhms Standard 1 mm 0.5 mm 0.7 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 800mA, 2.2 H, 299mO 16 318In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 800 mA 230 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 22 104In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 1.2 A 90 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 14 972In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 1.5 A 85 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.5mm, -40 to +125 degC, 800mA, 1 H, 299mO 2 800In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 800 mA 230 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 0.55 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 1000mA, 4.7 H, 169mO 11 620In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1 A 130 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -40 to +125 degC, 750mA, 2.2 H, 390mO 6 933In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 750 mA 300 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.95 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1200mA, 0.47 H, 117mO 7 590In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 1.2 A 90 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH 20% 10MHz 700mA 5 661In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Power Inductor Unshielded 330 nH 20 % 700 mA 300 mOhms Standard 1 mm 0.5 mm 0.7 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 55 731In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 1 A 150 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.5mm, -40 to +125 degC, 1200mA, 0.47 H, 169mO 74 819In Stock
84 000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 1.2 A 130 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 0.55 mm Ferrite MLP Reel, Cut Tape
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1200mA, 3.3 H, 150mO 15 798In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0806 (2016 metric) Shielded 3.3 uH 20 % 1.2 A 120 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7 UH 20% 26 439In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0806 (2016 metric) Shielded 4.7 uH 20 % 1.1 A 160 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10 UH 20% 13 907In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 1008 (2520 metric) Shielded 10 uH 20 % 700 mA 280 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 14 533In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 1.4 A 90 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1000mA, 2.2 H, 212.5mO 15 786In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0806 (2016 metric) Shielded 2.2 uH 20 % 1 A 170 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -40 to +125 degC, 700mA, 1 H, 390mO 4 589In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 700 mA 300 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.95 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.6mm, -40 to +125 degC, 700mA, 1 H, 390mO 3 982In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 700 mA 300 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.75 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 6 693In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 600 mA 360 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.95 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -40 to +125 degC, 800mA, 0.47 H, 260mO 296In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 800 mA 200 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.95 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.6mm, -40 to +125 degC, 800mA, 0.47 H, 286mO 4 655In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 800 mA 220 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.75 mm Ferrite MLP Reel, Cut Tape
TDK Power Inductors - SMD 1 UH 20% 4 344In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 1.1 A 120 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1100mA, 1.5 H, 156mO 5 480In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 1.1 A 120 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1300mA, 0.47 H, 91mO 2 400In Stock
4 000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 1.3 A 70 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1300mA, 0.54 H, 84.5mO 2 888In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 540 nH 20 % 1.3 A 65 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel