TDK VLS-EX-CA Series Power Inductors - SMD

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS5045EX-100M-H 3 177In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 10 uH 20 % 3.1 A 79.3 mOhms 3.1 A - 40 C + 105 C Standard 5 mm 5 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS5045EX-470M-H 1 273In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 47 uH 20 % 1.3 A 390 mOhms 1.3 A - 40 C + 105 C Standard 5 mm 5 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 1 124In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 15 uH 20 % 3.1 A 98 mOhms 3.1 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H 1 171In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 33 uH 20 % 1.9 A 228 mOhms 1.9 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS5045EX-220M-H 1 387In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 15 uH 20 % 2.2 A 143 mOhms 2.2 A - 40 C + 105 C Standard 5 mm 5 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS5045EX-1R0N-H 263In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 1 uH 30 % 8.9 A 19.5 mOhms 8.9 A - 40 C + 105 C Standard 5 mm 5 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS5045EX-220M-H 98In Stock
1 500Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 22 uH 20 % 2 A 162.5 mOhms 2 A - 40 C + 105 C Standard 5 mm 5 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 139In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 10 uH 20 % 3.9 A 61 mOhms 3.9 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H 555In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 100 uH 20 % 1.1 A 611 mOhms 1.1 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H 235In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 1 uH 30 % 12 A 16 mOhms 12 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 2 309In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 22 uH 20 % 2.4 A 137 mOhms 2.4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 593In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 3.3 uH 30 % 6.5 A 30 mOhms 6.5 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 687In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 6.8 uH 20 % 4.7 A 47 mOhms 4.7 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS5045EX-100M-H 180In Stock
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 6.8 uH 20 % 3.6 A 59.8 mOhms 3.6 A - 40 C + 105 C Standard 5 mm 5 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS5045EX-101M-H
1 500Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 100 uH 20 % 800 mA 754 mOhms 800 mA - 40 C + 105 C Standard 5 mm 5 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS5045EX-221M-H Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 150 uH 20 % 560 mA 949 mOhms 560 mA - 40 C + 105 C Standard 5 mm 5 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS5045EX-2R2N-H Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 1.5 uH 30 % 7.4 A 22.1 mOhms 7.4 A - 40 C + 105 C Standard 5 mm 5 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS5045EX-221M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 220 uH 20 % 450 mA 1.37 Ohms 450 mA - 40 C + 105 C Standard 5 mm 5 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS5045EX-470M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 33 uH 20 % 1.5 A 312 mOhms 1.5 A - 40 C + 105 C Standard 5 mm 5 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS5045EX-4R7M-H Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 3.3 uH 30 % 5.2 A 35.1 mOhms 5.2 A - 40 C + 105 C Standard 5 mm 5 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 150 uH 20 % 900 mA 988 mOhms 900 mA - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 1.5 uH 30 % 8.2 A 22 mOhms 8.2 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 2.2 uH 30 % 7.5 A 25 mOhms 7.5 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 4.7 uH 20 % 5.8 A 35 mOhms 5.8 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

High Power Inductor Shielded 68 uH 20 % 1.4 A 403 mOhms 1.4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel