Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 47 UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 uH 5 % 85 mA 7 Ohms - 55 C + 145 C 27 11 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 56 UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

56 uH 5 % 85 mA 6.75 Ohms 27 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 56 UH 10%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 56 uH 10 % 85 mA 6.75 Ohms - 55 C + 145 C 27 9 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 6,8 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 10 % 135 mA 2.8 Ohms - 55 C + 145 C 27 90 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 68 UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

68 uH 5 % 80 mA 7.7 Ohms 27 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 8.2UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 8.2 uH 5 % 130 mA 3 Ohms - 55 C + 145 C 27 90 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 82 UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

82 uH 5 % 70 mA 10 Ohms 27 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 82 UH 10%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 82 uH 10 % 70 mA 10 Ohms - 55 C + 145 C 27 8 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 82 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

82 uH 10 % 70 mA 10 Ohms 27 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.01UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

10 nH 5 % 750 mA 90 mOhms 20 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,1 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

100 nH 10 % 440 mA 260 mOhms 25 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.012UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

Unshielded 12 nH 5 % 700 mA 100 mOhms - 55 C + 125 C 25 3.5 GHz Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,012 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

12 nH 10 % 700 mA 100 mOhms 25 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.015UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

15 nH 5 % 640 mA 120 mOhms 27 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,015 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

15 nH 10 % 640 mA 120 mOhms 27 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.15UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

150 nH 5 % 390 mA 330 mOhms 25 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,15 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

150 nH 10 % 390 mA 330 mOhms 25 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.018UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

18 nH 5 % 640 mA 120 mOhms 30 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.018 UH 10%,AECQ200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

18 nH 10 % 640 mA 120 mOhms - 55 C + 125 C 30 2.5 GHz Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.022UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

22 nH 5 % 600 mA 140 mOhms 30 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,022 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

22 nH 5 % 600 mA 140 mOhms 30 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,022 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

22 nH 10 % 600 mA 140 mOhms 30 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,22 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

220 nH 10 % 280 mA 640 mOhms 25 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.027UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

27 nH 5 % 600 mA 140 mOhms 23 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,027 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

27 nH 5 % 600 mA 140 mOhms 23 Standard AEC-Q200 B82422A Reel