Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.027UH 10%, AECQ200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 27 nH 10 % 600 mA 140 mOhms - 55 C + 145 C 23 1.85 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,027 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

27 nH 10 % 600 mA 140 mOhms 23 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.27UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

270 nH 5 % 235 mA 900 mOhms 20 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.033UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

33 nH 5 % 540 mA 170 mOhms 20 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD 33nH 540mA 10% 1210 SMD, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 33 nH 10 % 540 mA 170 mOhms - 55 C + 145 C 20 1.7 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,033 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

33 nH 10 % 540 mA 170 mOhms 20 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.33UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 nH 5 % 200 mA 1.3 Ohms - 55 C + 145 C 22 580 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,33 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

330 nH 10 % 200 mA 1.3 Ohms 22 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.039UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 39 nH 5 % 530 mA 180 mOhms - 55 C + 145 C 25 1.45 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,039 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 2 000

39 nH 5 % 530 mA 180 mOhms 25 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.039 UH 10%,AECQ200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

39 nH 10 % 530 mA 180 mOhms - 55 C + 125 C 25 1.45 GHz Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.039UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

39 nH 10 % 530 mA 180 mOhms 25 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.39UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

390 nH 5 % 190 mA 1.4 Ohms 22 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.39 UH 10%,AECQ200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 390 nH 10 % 190 mA 1.4 Ohms - 55 C + 145 C 22 540 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,39 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

390 nH 10 % 190 mA 1.4 Ohms 22 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,047 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

47 nH 5 % 510 mA 190 mOhms 26 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,047 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

47 nH 10 % 510 mA 190 mOhms 26 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.056UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

56 nH 5 % 500 mA 200 mOhms 26 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,056 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

56 nH 5 % 500 mA 200 mOhms 26 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.056UH 10%,AECQ200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

56 nH 10 % 500 mA 200 mOhms 26 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,056 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

56 nH 10 % 500 mA 200 mOhms 26 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.56UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

560 nH 5 % 150 mA 2.2 Ohms 22 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.068UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 2 000

1210 (3225 metric) 68 nH 5 % 480 mA 210 mOhms 27 1.15 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,068 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

68 nH 10 % 480 mA 210 mOhms 27 Standard AEC-Q200 B82422A Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.68UH 5%, AEC-Q200 Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

1210 (3225 metric) Unshielded 680 nH 5 % 145 mA 2.4 Ohms - 55 C + 125 C 22 Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 B82422A Reel, Cut Tape, MouseReel