RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

7.5 nH 10 % 3 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

9.5 nH 10 % 2.7 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

100 nH 5 % 700 mA SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

110 nH 5 % 600 mA SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

120 nH 5 % 500 mA SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

180 nH 5 % 400 mA SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

200 nH 5 % 350 mA SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

220 nH 5 % 300 mA SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

270 nH 5 % 300 mA SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

300 nH 5 % 300 mA SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

330 nH 5 % 250 mA SMD/SMT + 140 C AEC-Q200

Fastron RF Inductors - SMD 10nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

10 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

11 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD 12nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

12 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD 15nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

15 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD 15nH 250 MHz 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

15 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

16 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD 22nH 250 MHz 5% Tol Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

22 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

24 nH 5 % 600 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD 27nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

27 nH 5 % 600 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

30 nH 5 % 600 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

36 nH 5 % 600 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

39 nH 5 % 600 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

43 nH 5 % 600 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

51 nH 5 % 600 mA SMD/SMT + 150 C AEC-Q200