WE-PD SMD Power Inductor Family

Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PD 680uH 550mA DCR=1.2Ohms AEC-Q200 294In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil 12 mm x 12 mm Shielded 680 uH 20 % 550 mA 1.2 Ohms 680 mA - 40 C + 125 C 2.3 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 270uH 890mA DCR=460mOhms AEC-Q200 729In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil 12 mm x 12 mm Shielded 270 uH 20 % 890 mA 460 mOhms 1 A - 40 C + 125 C 3.4 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 820uH 510mA DCR=1.34Ohms AEC-Q200 112In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil 12 mm x 12 mm Shielded 820 uH 20 % 510 mA 1.34 Ohms - 40 C + 125 C 2.1 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 3.3uH 4.6A DCR=24mOhms AEC-Q200 494In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 3.3 uH 30 % 4.6 A 24 mOhms 7.2 A - 40 C + 125 C 50 MHz Standard 10 mm 10 mm 3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 4.7uH 4A DCR=31mOhms AEC-Q200 634In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 4.7 uH 30 % 4 A 31 mOhms 6 A - 40 C + 150 C 42 MHz Standard 10 mm 10 mm 3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 1 mH 300mA DCR=4.6Ohms AEC-Q200 716In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 1 mH 20 % 300 mA 4.6 Ohms 450 mA - 40 C + 150 C 2.3 MHz Standard 10 mm 10 mm 3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 120uH 850mA DCR=598mOhms AEC-Q200 948In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 120 uH 20 % 850 mA 598 mOhms 1.25 A - 40 C + 125 C 7 MHz Standard 10 mm 10 mm 3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 150uH 700mA DCR=684mOhms AEC-Q200 327In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 150 uH 20 % 700 mA 684 mOhms 1.1 A - 40 C + 125 C 6.1 MHz Standard 10 mm 10 mm 3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 33uH 1.35A DCR=204mOhms AEC-Q200 81In Stock
1 000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 33 uH 20 % 1.35 A 204 mOhms 2.2 A - 40 C + 125 C 13 MHz Standard 10 mm 10 mm 3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 330uH 480mA DCR=1.5Ohms AEC-Q200 172In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 330 uH 20 % 480 mA 1.5 Ohms 730 mA - 40 C + 125 C 4.3 MHz Standard 10 mm 10 mm 3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 100uH 1.5A DCR=198mOhms AEC-Q200 916In Stock
500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil Shielded 100 uH 20 % 1.5 A 198 mOhms 1.8 A - 40 C + 125 C 5.9 MHz Standard 10 mm 10 mm 5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 1.8uH 7.6A DCR=9.5mOhms AEC-Q200 406In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil Shielded 1.8 uH 30 % 7.6 A 9.5 mOhms 10.2 A - 40 C + 125 C 61 MHz Standard 12 mm 12 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 3.3uH 5.9A DCR=13mOhms AEC-Q200 86In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil Shielded 3.3 uH 30 % 5.9 A 13 mOhms 7.1 A - 40 C + 125 C 40 MHz Standard 12 mm 12 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 100uH 1.3A DCR=270mOhms AEC-Q200 435In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil Shielded 100 uH 20 % 1.3 A 270 mOhms 1.4 A - 40 C + 125 C 6.9 MHz Standard 12 mm 12 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 18uH 3.2A DCR=43mOhms AEC-Q200 698In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil Shielded 18 uH 20 % 3.2 A 43 mOhms 3.2 A - 40 C + 125 C 17 MHz Standard 12 mm 12 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 22uH 2.9A DCR=54mOhms AEC-Q200 731In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil Shielded 22 uH 20 % 2.9 A 54 mOhms 3.1 A - 40 C + 125 C 15.5 MHz Standard 12 mm 12 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 47uH 1.95A DCR=125mOhms AEC-Q200 667In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil Shielded 47 uH 20 % 1.95 A 125 mOhms 2.1 A - 40 C + 125 C 9.7 MHz Standard 12 mm 12 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 27uH 1.24A DCR=150mOhms AEC-Q200 708In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 27 uH 20 % 1.24 A 150 mOhms 1.55 A - 40 C + 125 C 15 MHz Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 39uH 1.11A DCR=230mOhms AEC-Q200 929In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 39 uH 20 % 1.11 A 230 mOhms 1.23 A - 40 C + 125 C 12 MHz Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 82uH 840mA DCR=430mOhms AEC-Q200 678In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 82 uH 20 % 840 mA 430 mOhms 900 mA - 40 C + 125 C 8 MHz Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 120uH 670mA DCR=400mOhms AEC-Q200 660In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 120 uH 20 % 670 mA 400 mOhms 700 mA - 40 C + 125 C 6.7 MHz Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 180uH 510mA DCR=980mOhms AEC-Q200 168In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 180 uH 20 % 510 mA 980 mOhms 560 mA - 40 C + 125 C 5.3 MHz Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 330uH 390mA DCR=1.86Ohms AEC-Q200 756In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 330 uH 20 % 390 mA 1.86 Ohms 450 mA - 40 C + 125 C 4 MHz Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 390uH 0.38A DCR=2850mOhms AEC-Q200 904In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 390 uH 20 % 380 mA 2.85 Ohms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 6.2uH 3.2A DCR=25mOhms AEC-Q200 700In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 6.2 uH 20 % 3.2 A 25 mOhms 4.8 A - 40 C + 150 C 31 MHz Standard 7.4 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel