WE-PD SMD Power Inductor Family

Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PD 100uH 970mA DCR=335mOhms AEC-Q200 1 192In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 100 uH 20 % 970 mA 335 mOhms 1.2 A - 40 C + 150 C 6.7 MHz Standard 7.4 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 330uH 530mA DCR=1.085Ohms AEC-Q200 544In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 330 uH 20 % 530 mA 1.09 Ohms 660 mA - 40 C + 150 C 3.6 MHz Standard 7.4 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 47uH 1.3A DCR=182mOhms AEC-Q200 495In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 47 uH 20 % 1.3 A 182 mOhms 1.7 A - 40 C + 150 C 10.3 MHz Standard 7.4 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 470uH 430mA DCR=1.7Ohms AEC-Q200 558In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 470 uH 20 % 430 mA 1.7 Ohms 550 mA - 40 C + 150 C 2.8 MHz Standard 7.4 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 68uH 1.15A DCR=230mOhms AEC-Q200 551In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 68 uH 20 % 1.15 A 230 mOhms 1.45 A - 40 C + 150 C 8.4 MHz Standard 7.4 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 680uH 360mA DCR=2.3Ohms AEC-Q200 522In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 680 uH 20 % 360 mA 2.3 Ohms 460 mA - 40 C + 150 C 2.3 MHz Standard 7.4 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 8.2uH 2.7A DCR=53mOhms AEC-Q200 675In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 8.2 uH 20 % 2.7 A 53 mOhms 3 A - 40 C + 125 C 26 MHz Standard 7.3 mm 4.5 mm 1.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 18uH 1.5A DCR=91mOhms AEC-Q200 970In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil 7.3 mm x 7.3 mm Shielded 18 uH 20 % 1.5 A 91 mOhms 2.05 A - 40 C + 125 C 17 MHz Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 39uH 1.11A DCR=230mOhms AEC-Q200 811In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil 7.3 mm x 7.3 mm Shielded 39 uH 20 % 1.11 A 230 mOhms 1.23 A - 40 C + 125 C 11 MHz Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 56uH 930mA DCR=350mOhms AEC-Q200 763In Stock
3 000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil 7.3 mm x 7.3 mm Shielded 56 uH 20 % 930 mA 350 mOhms 1.05 A - 40 C + 125 C 9.5 MHz Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 120uH 670mA DCR=660mOhms AEC-Q200 667In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 120 uH 20 % 670 mA 660 mOhms 700 mA - 40 C + 125 C 6.7 MHz Standard 7.3 mm 4.5 mm 1.5 mm AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 150uH 520mA DCR=880mOhms AEC-Q200 1 017In Stock
1 000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 150 uH 20 % 520 mA 880 mOhms 630 mA - 40 C + 125 C 6.3 MHz Standard 7.3 mm 4.5 mm 1.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 680uH 230mA DCR=4.63Ohms AEC-Q200 951In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 680 uH 20 % 230 mA 4.63 Ohms 280 mA - 40 C + 125 C 3.2 MHz Standard 7.3 mm 4.5 mm 1.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 3.3uH 3.1A DCR=32mOhms AEC-Q200 679In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 3.3 uH 20 % 3.1 A 32 mOhms 4.1 A - 40 C + 125 C 61 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 4.7uH 2.32A DCR=60mOhms AEC-Q200 492In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil 7.3 mm x 7.3 mm x 3.2 mm Shielded 4.7 uH 20 % 2.32 A 60 mOhms 4.2 A - 40 C + 125 C 45 MHz Standard 7.3 mm 7.3 mm 3.2 mm AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 540nH 5.6A DCR=8.5mOhms AEC-Q200 395In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 540 nH 20 % 5.6 A 8.5 mOhms 9 A - 40 C + 125 C 155 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 22uH 1.38A DCR=190mOhms AEC-Q200 558In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 22 uH 20 % 1.38 A 190 mOhms 1.4 A - 40 C + 125 C 20 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 47uH 850mA DCR=360mOhms AEC-Q200 897In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 47 uH 20 % 850 mA 360 mOhms 1 A - 40 C + 125 C 13.5 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 68uH 740mA DCR=520mOhms AEC-Q200 1 317In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 68 uH 20 % 740 mA 520 mOhms 840 mA - 40 C + 125 C 11.5 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel

Wurth Elektronik Power Inductors - SMD WE-PD 470uH 300mA DCR=4.18Ohms AEC-Q200 46In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 470 uH 20 % 300 mA 4.18 Ohms 310 mA - 40 C + 125 C 4 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 3.3uH 4.1A DCR=24mOhms AEC-Q200 173In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 3.3 uH 30 % 4.1 A 24 mOhms 5.3 A - 40 C + 150 C 51 MHz Standard 7.4 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 4.7uH 3.3A DCR=35mOhms AEC-Q200 918In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 4.7 uH 30 % 3.3 A 35 mOhms 4.6 A - 40 C + 150 C 38 MHz Standard 7.4 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 10uH 2.2A DCR=68mOhms AEC-Q200 915In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 10 uH 20 % 2.2 A 68 mOhms 3.1 A - 40 C + 150 C 30 MHz Standard 7.4 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 15uH 2A DCR=85mOhms AEC-Q200 619In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 15 uH 20 % 2 A 85 mOhms 2.5 A - 40 C + 150 C 23 MHz Standard 7.4 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 150uH 630mA DCR=750mOhms AEC-Q200 520In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 150 uH 20 % 630 mA 750 mOhms 840 mA - 40 C + 150 C 6.25 MHz Standard 7.4 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel