WE-PD SMD Power Inductor Family

Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PD 33uH 1.32A DCR=165mOhms AEC-Q200 544In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 33 uH 20 % 1.32 A 165 mOhms 1.75 A - 40 C + 150 C 14 MHz Standard 7.4 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 68uH 1A DCR=300mOhms AEC-Q200 1 055In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 68 uH 20 % 1 A 300 mOhms 1.25 A - 40 C + 150 C 9.3 MHz Standard 7.4 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 680uH 310mA DCR=2.9Ohms AEC-Q200 757In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 680 uH 20 % 310 mA 2.9 Ohms 390 mA - 40 C + 150 C 2.75 MHz Standard 7.4 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 1uH 3.5A DCR=39mOhms AEC-Q200 908In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 1 uH 25 % 3.5 A 39 mOhms 4.5 A - 40 C + 125 C 192 MHz Standard 5.9 mm 6.2 mm 3.3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 15uH 1.6A DCR=200mOhms AEC-Q200 843In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 15 uH 25 % 1.6 A 200 mOhms 1.4 A - 40 C + 125 C 28 MHz Standard 5.9 mm 6.2 mm 3.3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel

Wurth Elektronik Power Inductors - SMD WE-PD 33uH 0.85A DCR=400mOhms AEC-Q200 550In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 33 uH 25 % 850 mA 400 mOhms 900 mA - 40 C + 85 C 17 MHz Standard 6.2 mm 5.9 mm 3.3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 1uH 5.37A DCR=120mOhms AEC-Q200 334In Stock
1 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil 7.3 mm x 7.3 mm Shielded 1 uH 20 % 5.37 A 120 mOhms 6.4 A - 40 C + 125 C 42 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 6.8uH 2.5A DCR=44mOhms AEC-Q200 1 175In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil 7.3 mm x 7.3 mm Shielded 6.8 uH 20 % 2.5 A 44 mOhms 2.75 A - 40 C + 125 C 26 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 18uH 1.41A DCR=140mOhms AEC-Q200 917In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil 7.3 mm x 7.3 mm Shielded 18 uH 20 % 1.41 A 140 mOhms 1.7 A - 40 C + 125 C 19.6 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 22uH 1.38A DCR=190mOhms AEC-Q200 1 144In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil 7.3 mm x 7.3 mm Shielded 22 uH 20 % 1.38 A 190 mOhms 1.4 A - 40 C + 125 C 18 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 27uH 1.27A DCR=210mOhms AEC-Q200 149In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 27 uH 20 % 1.27 A 210 mOhms 1.35 A - 40 C + 125 C 16.7 MHz Standard 7.3 mm 7.3 mm 1.5 mm AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 33uH 1.22A DCR=240mOhms AEC-Q200 1 143In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil 7.3 mm x 7.3 mm Shielded 33 uH 20 % 1.22 A 240 mOhms 1.15 A - 40 C + 125 C 15.6 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 39uH 1.03A DCR=320mOhms AEC-Q200 145In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil 7.3 mm x 7.3 mm Shielded 39 uH 20 % 1.03 A 320 mOhms 1.1 A - 40 C + 125 C 15 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 47uH 850mA DCR=360mOhms AEC-Q200 563In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil 7.3 mm x 7.3 mm Shielded 47 uH 20 % 850 mA 360 mOhms 1 A - 40 C + 125 C 13 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 68uH 740mA DCR=520mOhms AEC-Q200 1 511In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil 7.3 mm x 7.3 mm Shielded 68 uH 20 % 740 mA 520 mOhms 840 mA - 40 C + 125 C 10.2 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 180uH 490mA DCR=1.45Ohms AEC-Q200 782In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Coil Shielded 180 uH 20 % 490 mA 1.45 Ohms 500 mA - 40 C + 125 C 6 MHz Standard 7.3 mm 3.2 mm 1.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD HV 1210 220uH 1.3A .35Ohm 350In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Inductor Shielded 220 uH 20 % 1.3 A 350 mOhms 1.3 A - 40 C + 125 C 2.2 MHz Standard 12 mm 12 mm 10.5 mm WE-PDHV Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD HV 1210 3300uH 0.37A 5.2Ohm 842In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Inductor Shielded 3.3 mH 20 % 370 mA 5.2 Ohms 520 mA - 40 C + 125 C 600 kHz Standard 12 mm 12 mm 10.5 mm WE-PDHV Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD HV 1210 680uH 0.80A 1.15Ohm 317In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Inductor Shielded 680 uH 20 % 800 mA 1.15 Ohms 800 mA - 40 C + 125 C 1.5 MHz Standard 12 mm 12 mm 10.5 mm WE-PDHV Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD HV 1060 680uH 0.55A 2.25Ohm 115In Stock
1 500On Order
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 680 uH 20 % 550 mA 2.25 Ohms 610 mA - 40 C + 125 C 2 MHz Standard 10 mm 10 mm 6 mm WE-PDHV Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD2 HV 7850 680uH .38A 2.4Ohm 291In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 680 uH 10 % 380 mA 2.4 Ohms 380 mA - 40 C + 125 C 2.7 MHz Standard 7 mm 7.8 mm 5 mm Ferrite WE-PD2 HV Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD2 HV 7850 820uH .35A 2.77Ohm 410In Stock
Min.: 1
Mult.: 1
Reel: 500

Unshielded 820 uH 10 % 350 mA 2.77 Ohms - 40 C + 125 C Standard 7 mm 7.8 mm 5 mm WE-PD2 HV Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD2 HV 1060 2200uH .18A 5.3Ohm 52In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 2.2 mH 10 % 180 mA 5.3 Ohms 260 mA - 40 C + 125 C 1.3 MHz Standard 9 mm 10 mm 5.4 mm Ferrite WE-PD2 HV Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD HV 7345 680uH 0.30A 4Ohm 617In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 680 uH 20 % 300 mA 4 Ohms 300 mA - 40 C + 125 C 2.8 MHz Standard 7.3 mm 7.3 mm 4.5 mm WE-PDHV Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD2SA SMD AECQ200 12uH 2.45A 52mOhm 654In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 3027 (7870 metric) Shielded 12 uH 25 % 2.45 A 52 mOhms 2.4 A - 40 C + 125 C 20 MHz Standard 7.8 mm 7 mm 5 mm Ferrite AEC-Q200 WE-PD2SA Reel, Cut Tape, MouseReel