WE-PD SMD Power Inductor Family

Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 600

Power Inductor Unshielded Standard Ferrite WE-PD4 Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-PD4 Type L 5.6uH 4A DCR=32mOhms 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 600

Power Inductor Unshielded 5.6 uH 20 % 4 A 32 mOhms 6 A - 40 C + 125 C 31 MHz Standard 12.7 mm 10 mm 5 mm Ferrite WE-PD4 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 600

Power Inductor Unshielded Standard Ferrite WE-PD4 Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 600

Power Inductor Unshielded Ferrite WE-PD4 Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Type L 2200 uH 10% IR = 0.25A Isat = 0.26A RDC = 8.2 Ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 600

2.2 mH 10 % 250 mA 8.2 Ohms 260 mA 1.2 MHz WE-PD4 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD4 0.47 uH 18 A 0.002Ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

470 nH 20 % 18 A 2 mOhms 38 A - 55 C + 150 C 120 MHz 22 mm 15 mm 7 mm WE-PD4 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Power Inductor Unshielded Standard Ferrite WE-PD4 Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1

Power Inductor Unshielded Standard Ferrite WE-PD4 Bulk
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1

Power Inductor Unshielded Standard Ferrite WE-PD4 Bulk
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1

Power Inductor Unshielded Standard Ferrite WE-PD4 Bulk
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1

Power Inductor Unshielded Standard Ferrite WE-PD4 Bulk
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1

Power Inductor Unshielded Standard Ferrite WE-PD4 Bulk
Wurth Elektronik Power Inductors - SMD WE-PD4 Type XL 10uH 6.5A 0.021Ohms 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Power Inductor Unshielded 10 uH 20 % 6.5 A 21 mOhms - 40 C + 125 C Standard 22 mm 15 mm 7 mm Ferrite WE-PD4 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1

Power Inductor Unshielded Standard Ferrite WE-PD4 Bulk
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1

Power Inductor Unshielded Standard Ferrite WE-PD4 Bulk
Wurth Elektronik Power Inductors - SMD WE-PD4 27 uH 3.8 A 0.052Ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

27 uH 20 % 3.8 A 52 mOhms 6 A - 55 C + 150 C 12.5 MHz 22 mm 15 mm 7 mm WE-PD4 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD4 39 uH 3.2 Amp 0.078Ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

39 uH 20 % 3.2 A 78 mOhms 5.2 A - 55 C + 150 C 10.5 MHz 22 mm 15 mm 7 mm WE-PD4 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1

Power Inductor Unshielded Standard Ferrite WE-PD4 Bulk
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1

Power Inductor Unshielded Standard Ferrite WE-PD4 Bulk
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Power Inductor Unshielded Ferrite WE-PD4 Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1

Power Inductor Unshielded Ferrite WE-PD4 Bulk
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Type XL 330 uH 10% IR = 1A Isat = 1.9A RDC = 0.564 Ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

330 uH 10 % 1 A 564 mOhms 1.9 A 2.6 MHz WE-PD4 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD4 Type XL 470uH 820mA 674mOhms 10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Power Inductor 22 mm x 15 mm x 7 mm Unshielded 470 uH 10 % 820 mA 674 mOhms 1.4 A - 40 C + 125 C 2.1 MHz Standard 22 mm 15 mm 7 mm Ferrite WE-PD4 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1

Power Inductor Unshielded Ferrite WE-PD4 Bulk
Wurth Elektronik Power Inductors - SMD WE-PD4 SMT Power Inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 300

Power Inductor Unshielded Standard Ferrite WE-PD4 Reel, Cut Tape