WE-PD SMD Power Inductor Family

Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PD2SA 7850 220uH 0.67A 876mOhms AEC-Q200 Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Power Inductor 3027 (7870 metric) Shielded 220 uH 25 % 670 mA 876 mOhms 580 mA - 40 C + 125 C 3.5 MHz Standard 7.8 mm 7 mm 5 mm Ferrite AEC-Q200 WE-PD2SA Reel
Wurth Elektronik Power Inductors - SMD WE-PD2SA 7850 82uH 1.04A 328mOhms AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7850 metric Shielded 82 uH 25 % 1.04 A 328 mOhms 900 mA - 50 C + 150 C 6 MHz Standard 7.8 mm 7 mm 5 mm Ferrite AEC-Q200 WE-PD2SA Reel, Cut Tape, MouseReel
Wurth Elektronik 74451233
Wurth Elektronik Power Inductors - SMD WE-PD3 SMT Shielded Type S 330 uH 20% IR = 0.2A Isat = 0.02A RDC = 1.4 Ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

330 uH 20 % 200 mA 1.4 Ohms 20 mA 3.2 MHz WE-PD3 Reel, Cut Tape, MouseReel