NRS Series Power Inductors - SMD

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LCXNH8080YKL330M RPLCMT PN 8040 33uH 130mOhms AEC-Q200 3 678In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8040 Semi-Shielded 33 uH 20 % 1.7 A 130 mOhms 2 A - 40 C + 125 C 12 MHz Standard 8 mm 8 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXNH8080YBL3R3N RPLCMT PN 3.3uH 30% 2 450In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8040 Semi-Shielded 3.3 uH 30 % 4.9 A 19.5 mOhms 6.4 A - 25 C + 125 C 34 MHz Standard 8 mm 8 mm 4.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040MKL4R7M RPLCMT PN 4012 4.7uH 144mOhms 1200mA 713In Stock
Min.: 1
Mult.: 1
Reel: 4 500

Power Inductor 4012 Semi-Shielded 4.7 uH 20 % 1.5 A 114 mOhms 1.2 A - 25 C + 125 C 45 MHz Standard 4 mm 4 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040TKL101M RPLCMT PN 4018 100uH 1740mOhms AEC-Q200 6 687In Stock
Min.: 1
Mult.: 1
Reel: 3 500

Power Inductor 4018 Semi-Shielded 100 uH 20 % 280 mA 1.74 Ohms 420 mA - 40 C + 125 C 6.5 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040TKL150M RPLCMT PN 4018 15uH 252mOhms 10 176In Stock
Min.: 1
Mult.: 1
Reel: 3 500

Power Inductor 4018 Semi-Shielded 15 uH 20 % 850 mA 252 mOhms 1.1 A - 25 C + 125 C 18 MHz Standard 4 mm 4 mm 1.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WKT1R0N RPLCMT PN 5020 1uH 25.2mOhms 3600mA 6 499In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 1 uH 30 % 3.6 A 25.2 mOhms 4 A - 25 C + 125 C 81 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WKT220M RPLCMT PN 5020 22uH 312mOhms 5 034In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 22 uH 20 % 1 A 312 mOhms 900 mA - 25 C + 125 C 17 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050XAT100M RPLCMT PN 5030 10uH 91mOhms AEC-Q200 842In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 10 uH 20 % 1.7 A 91 mOhms 2.1 A - 40 C + 125 C 20 MHz Standard 4.9 mm 4.9 mm 3.1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050XKT330M RPLCMT PN 5030 33uH 292.5mOhms 1 030In Stock
1 000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 33 uH 20 % 800 mA 292.5 mOhms 1.15 A - 25 C + 125 C 10 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050XAT4R7M RPLCMT PN 5030 4.7uH 45.5mOhms AEC-Q200 2 520In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 4.7 uH 20 % 2.6 A 45.5 mOhms 3.1 A - 40 C + 125 C 31 MHz Standard 4.9 mm 4.9 mm 3.1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050YAL4R7N RPLCMT PN 4.7uH 30% 5 736In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 4.7 uH 30 % 3.1 A 37.7 mOhms 3.3 A - 25 C + 125 C 28 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060WHL100M RPLCMT PN 6028 10uH 84.5mOhms 1900mA 6 546In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 6028 Semi-Shielded 10 uH 20 % 1.9 A 84.5 mOhms 1.9 A - 25 C + 125 C 20 MHz Standard 6 mm 6 mm 2.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060WHL680M RPLCMT PN 6028 68uH 546mOhms 3 993In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 6028 Semi-Shielded 68 uH 20 % 770 mA 546 mOhms 800 mA - 25 C + 125 C 5 MHz Standard 6 mm 6 mm 2.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060YEL220M RPLCMT PN 6045 22uH 139.1mOhms 1600mA 11 448In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 22 uH 20 % 1.6 A 139.1 mOhms 2 A - 25 C + 125 C 7 MHz Standard 6 mm 6 mm 4.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060YEL680M RPLCMT PN 6045 68uH 395.2mOhms 5 519In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 68 uH 20 % 950 mA 395.2 mOhms 1.1 A - 25 C + 125 C 4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXNH8080YBL0R9N RPLCMT PN 8040 .9uH 7.8mOhms 7800mA 1 745In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8040 Semi-Shielded 900 nH 30 % 7.8 A 7.8 mOhms 13 A - 25 C + 125 C 85 MHz Standard 8 mm 8 mm 4.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXNH8080YKL100M RPLCMT PN 8040 10uH 44.2mOhms AEC-Q200 3 671In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8040 Semi-Shielded 10 uH 20 % 3.1 A 44.2 mOhms 3.8 A - 40 C + 125 C 22 MHz Standard 8 mm 8 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXNH8080YBL4R7N RPLCMT PN 8040 4.7uH 23.4mOhms 4100mA 2 575In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8040 Semi-Shielded 4.7 uH 30 % 4.1 A 23.4 mOhms 5.4 A - 25 C + 125 C 30 MHz Standard 8 mm 8 mm 4.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050PKT100M RPLCMT PN 5014 10uH 240mOhms 1050mA 1In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 5014 Semi-Shielded 10 uH 20 % 1.05 A 240 mOhms 1.4 A - 25 C + 125 C 27 MHz Standard 4.9 mm 4.9 mm 1.4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060KKT100M RPLCMT PN 6010 10uH 324mOhms 1000mA 12In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6010 Semi-Shielded 10 uH 20 % 1.1 A 324 mOhms 1 A - 25 C + 125 C 25 MHz Standard 6 mm 6 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND2020MKT1R5N RPLCMT PN 2012 1.5uH 108mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 2012 Semi-Shielded 1.5 uH 30 % 1.5 A 108 mOhms 1.65 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT150M RPLCMT PN 15uH 20% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3015 Semi-Shielded 15 uH 20 % 680 mA 390 mOhms 580 mA - 25 C + 120 C 23 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT1R5N RPLCMT PN 1.5uH 30% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3015 Semi-Shielded 1.5 uH 30 % 1.82 A 45.6 mOhms 1.8 A - 25 C + 120 C 87 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT6R8M RPLCMT PN 6.8uH 20% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3015 Semi-Shielded 6.8 uH 20 % 880 mA 192 mOhms 870 mA - 25 C + 120 C 36 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040KKL150M RPLCMT PN 4010 15uH 516mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Power Inductor 4010 Semi-Shielded 15 uH 20 % 600 mA 516 mOhms 540 mA - 25 C + 125 C 24 MHz Standard 4 mm 4 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel