MLF Series RF Inductors - SMD

Results: 472
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 0.27 H, 350mO 9 840In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 270 nH 5 % 250 mA 350 mOhms - 55 C + 125 C 20 300 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 270nH 350mohms 250mA +/-5% Fer AEC-Q200 5 939In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 270 nH 5 % 250 mA 350 mOhms - 55 C + 125 C 20 300 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 0.27 H, 350mO 3 836In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 270 nH 10 % 250 mA 350 mOhms - 55 C + 125 C 20 300 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 0.33 H, 400mO 4 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 330 nH 5 % 250 mA 400 mOhms - 55 C + 125 C 20 270 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330nH 400mohms 250mA +/-5% Fer AEC-Q200 2 307In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 330 nH 5 % 250 mA 400 mOhms - 55 C + 125 C 20 270 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .33 UH 10% 13 622In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 330 nH 10 % 250 mA 400 mOhms - 55 C + 125 C 20 270 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330nH 400mohms 250mA +/-10% Fer AEC-Q200 8 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 330 nH 10 % 250 mA 400 mOhms - 55 C + 125 C 20 270 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 200mA, 0.39 H, 450mO 5 844In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 390 nH 5 % 200 mA 450 mOhms - 55 C + 125 C 25 250 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 390nH 450mohms 200mA +/-5% Fer AEC-Q200 4 498In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 390 nH 5 % 200 mA 450 mOhms - 55 C + 125 C 25 250 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 390nH 450mohms 200mA +/-10% Fer AEC-Q200 380In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 390 nH 10 % 200 mA 450 mOhms - 55 C + 125 C 25 250 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 200mA, 0.47 H, 500mO 1 348In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 470 nH 20 % 200 mA 500 mOhms - 55 C + 125 C 25 230 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2012 0.56uH 5% 3 565In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 560 nH 5 % 150 mA 550 mOhms - 55 C + 125 C 25 210 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 560nH 550mohms 150mA +/-5% Fer AEC-Q200 3 126In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 560 nH 5 % 150 mA 550 mOhms - 55 C + 125 C 25 210 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .56 UH 10% 18 026In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 560 nH 10 % 150 mA 550 mOhms - 55 C + 125 C 25 210 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 150mA, 0.56 H, 550mO 98In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 560 nH 20 % 150 mA 550 mOhms - 55 C + 125 C 25 210 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD .68 UH 10% 4 079In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 680 nH 10 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 600mohms 150mA +/-10% Fer AEC-Q200 3 754In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 680 nH 10 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 150mA, 0.68 H, 600mO 1 576In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 680 nH 20 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2012 0.82uH 5% 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 820 nH 5 % 150 mA 650 mOhms - 55 C + 125 C 25 170 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 650mohms 150mA +/-5% Fer AEC-Q200 3 343In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 820 nH 5 % 150 mA 650 mOhms - 55 C + 125 C 25 170 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 650mohms 150mA +/-10% Fer AEC-Q200 1 780In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 820 nH 10 % 150 mA 650 mOhms - 55 C + 125 C 25 170 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 150mA, 0.82 H, 650mO 1 652In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 820 nH 20 % 150 mA 650 mOhms - 55 C + 125 C 25 170 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 650mohms 150mA +/-20% Fer AEC-Q200 1 975In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 820 nH 20 % 150 mA 650 mOhms - 55 C + 125 C 25 170 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10 UH 5% 4 718In Stock
10 000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 10 uH 5 % 15 mA 800 mOhms - 55 C + 125 C 50 50 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 800mohms 15mA +/-5% Fer AEC-Q200 2 417In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 10 uH 5 % 15 mA 800 mOhms - 55 C + 125 C 50 50 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel