MLF Series RF Inductors - SMD

Results: 472
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 10 UH 10% 6 575In Stock
10 000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 10 uH 10 % 15 mA 800 mOhms - 55 C + 125 C 50 50 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 800mohms 15mA +/-10% Fer AEC-Q200 2 721In Stock
2 000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 10 uH 10 % 15 mA 800 mOhms - 55 C + 125 C 50 50 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10 UH 10% 233In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 10 uH 20 % 15 mA 800 mOhms - 55 C + 125 C 50 50 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 15mA, 12 H, 900mO 8 300In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 12 uH 5 % 15 mA 900 mOhms - 55 C + 125 C 50 45 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 12uH 900mohms 15mA +/-5% Fer AEC-Q200 3 321In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 12 uH 5 % 15 mA 900 mOhms - 55 C + 125 C 50 45 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 12 UH 10% 3 062In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 12 uH 10 % 15 mA 900 mOhms - 55 C + 125 C 50 45 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 15mA, 5.6 H, 600mO 4 964In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 5.6 uH 5 % 15 mA 600 mOhms - 55 C + 125 C 50 65 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 5.6uH 600mohms 15mA +/-5% Fer AEC-Q200 3 689In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 5.6 uH 5 % 15 mA 600 mOhms - 55 C + 125 C 50 65 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 5.6 UH 10% 3 970In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 5.6 uH 10 % 15 mA 600 mOhms - 55 C + 125 C 50 65 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 5.6uH 600mohms 15mA +/-10% Fer AEC-Q200 1 998In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 5.6 uH 10 % 15 mA 600 mOhms - 55 C + 125 C 50 65 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 15mA, 5.6 H, 600mO 38In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 5.6 uH 20 % 15 mA 600 mOhms - 55 C + 125 C 50 65 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2012 6.8uH 5% 7 211In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 6.8 uH 5 % 15 mA 650 mOhms - 55 C + 125 C 50 60 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 15mA, 6.8 H, 650mO 3 632In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 6.8 uH 10 % 15 mA 650 mOhms - 55 C + 125 C 50 60 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 650mohms 15mA +/-10% Fer AEC-Q200 4 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 6.8 uH 10 % 15 mA 650 mOhms - 55 C + 125 C 50 60 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2 UH 5% 7 900In Stock
10 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 8.2 uH 5 % 15 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0805 8.2uH 10% 1 691In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 8.2 uH 10 % 15 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 700mohms 15mA +/-10% Fer AEC-Q200 1 688In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 8.2 uH 10 % 15 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 15mA, 8.2 H, 700mO 726In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 8.2 uH 20 % 15 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 4mA, 39 H, 2.4O 19 264In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 39 uH 10 % 4 mA 2.4 Ohms - 55 C + 125 C 35 23 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 4mA, 39 H, 2.4O 1 722In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 39 uH 20 % 4 mA 2.4 Ohms - 55 C + 125 C 35 23 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 4mA, 47 H, 2.7O 4 522In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 47 uH 10 % 4 mA 2.7 Ohms - 55 C + 125 C 35 20 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47uH 2.7ohms 4mA +/-10% Fer AEC-Q200 3 152In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 47 uH 10 % 4 mA 2.7 Ohms - 55 C + 125 C 35 20 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47uH 3 442In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 47 uH 20 % 4 mA 2.7 Ohms - 55 C + 125 C 35 20 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 4mA, 56 H, 2.8O 4 283In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 56 uH 10 % 4 mA 2.8 Ohms - 55 C + 125 C 35 18 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 56uH 2.8ohms 4mA +/-10% Fer AEC-Q200 4 885In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 56 uH 10 % 4 mA 2.8 Ohms - 55 C + 125 C 35 18 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel