ASPI-S Series Power Inductors - SMD

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Shielded 3.3 uH 30 % 1.36 A 100 mOhms 1.05 A - 40 C + 125 C 64 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 12 uH 20 % 1.71 A 58 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 15 uH 20 % 1.47 A 81 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 27 uH 20 % 1.12 A 150 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 390 uH 20 % 290 mA 2.85 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 470 uH 20 % 260 mA 3.01 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 56 uH 20 % 750 mA 350 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 680 uH 20 % 220 mA 4.63 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 82 uH 20 % 610 mA 430 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 820 uH 20 % 200 mA 5.2 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD FIXED IND 3.6UH 1.36A 100 MOHM Non-Stocked

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 3.6 uH 30 % - 20 C + 120 C Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD FIXED IND 56UH 360MA 1.38 OHM Non-Stocked

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 56 uH 20 % 360 mA 1.38 Ohms 260 mA - 20 C + 120 C 14 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD FIXED IND 62UH 350MA 1.53 OHM Non-Stocked

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 62 uH 20 % 350 mA 1.53 Ohms 250 mA - 20 C + 120 C 12 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD FIXED IND 6.8UH 980MA 190 MOHM Non-Stocked

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 6.8 uH 30 % 980 mA 190 mOhms 750 mA - 20 C + 120 C 61 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND 150.00 uH 0.700 A 800.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 150 uH 20 % 700 mA 580 mOhms 800 mA - 40 C + 125 C 4.2 MHz 6 mm 6 mm 4.5 mm ASPI-S Reel
ABRACON Power Inductors - SMD IND 100uH 0.187A 1680m Non-Stocked

Power Inductor Shielded 100 uH Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 4.2 mm x 4.2 mm Shielded 10 uH 20 % 1 A 339 mOhms - 25 C + 100 C Standard 4.2 mm 4.2 mm 1.2 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 4.2 mm x 4.2 mm Shielded 12 uH 20 % 1 A 386 mOhms - 25 C + 100 C Standard 4.2 mm 4.2 mm 1.2 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 4.2 mm x 4.2 mm Shielded 15 uH 20 % 1 A 436 mOhms - 25 C + 100 C Standard 4.2 mm 4.2 mm 1.2 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 4.2 mm x 4.2 mm Shielded 18 uH 20 % 1 A 585 mOhms - 25 C + 100 C Standard 4.2 mm 4.2 mm 1.2 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 4.2 mm x 4.2 mm Shielded 1.2 uH 30 % 1 A 57 mOhms - 25 C + 100 C Standard 4.2 mm 4.2 mm 1.2 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 4.2 mm x 4.2 mm Shielded 1.5 uH 30 % 1 A 67 mOhms - 25 C + 100 C Standard 4.2 mm 4.2 mm 1.2 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 4.2 mm x 4.2 mm Shielded 2.2 uH 30 % 1 A 84 mOhms - 25 C + 100 C Standard 4.2 mm 4.2 mm 1.2 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 4.2 mm x 4.2 mm Shielded 33 uH 20 % 1 A 791 mOhms - 25 C + 100 C Standard 4.2 mm 4.2 mm 1.2 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 4.2 mm x 4.2 mm Shielded 3.3 uH 30 % 1 A 118 mOhms - 25 C + 100 C Standard 4.2 mm 4.2 mm 1.2 mm Ferrite ASPI-S Reel