AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 6.8 nH 2 % 700 mA 110 mOhms - 40 C + 125 C 27 5.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 6.8 nH 3 % 700 mA 110 mOhms - 40 C + 125 C 27 5.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 6.8 nH 5 % 700 mA 110 mOhms - 40 C + 125 C 27 5.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 6.8 nH 10 % 700 mA 110 mOhms - 40 C + 125 C 27 5.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 72 nH 2 % 400 mA 490 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 72 nH 3 % 400 mA 490 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 72 nH 5 % 400 mA 490 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 72 nH 10 % 400 mA 490 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 7.5 nH 2 % 700 mA 106 mOhms - 40 C + 125 C 28 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 7.5 nH 3 % 700 mA 106 mOhms - 40 C + 125 C 28 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 7.5 nH 5 % 700 mA 106 mOhms - 40 C + 125 C 28 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 7.5 nH 10 % 700 mA 106 mOhms - 40 C + 125 C 28 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 82 nH 2 % 400 mA 540 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 82 nH 3 % 400 mA 540 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 82 nH 5 % 400 mA 540 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 82 nH 10 % 400 mA 540 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 8.2 nH 2 % 700 mA 109 mOhms - 40 C + 125 C 28 4.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 8.2 nH 3 % 700 mA 109 mOhms - 40 C + 125 C 28 4.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 8.2 nH 5 % 700 mA 109 mOhms - 40 C + 125 C 28 4.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 8.2 nH 10 % 700 mA 109 mOhms - 40 C + 125 C 28 4.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 8.7 nH 2 % 700 mA 109 mOhms - 40 C + 125 C 28 4.6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 8.7 nH 3 % 700 mA 109 mOhms - 40 C + 125 C 28 4.6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 8.7 nH 5 % 700 mA 109 mOhms - 40 C + 125 C 28 4.6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 8.7 nH 10 % 700 mA 109 mOhms - 40 C + 125 C 28 4.6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 91 nH 2 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel