MLF Series RF Inductors - SMD

Results: 472
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 56uH 2 344In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 56 uH 20 % 4 mA 2.8 Ohms - 55 C + 125 C 35 18 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 50mA, 0.39 H, 410mO 2 770In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 390 nH 5 % 50 mA 410 mOhms - 55 C + 125 C 30 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 140mA, 0.33 H, 1.05O 7 378In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 330 nH 10 % 140 mA 1.05 Ohms - 55 C + 125 C 15 380 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 130mA, 0.39H, 1.35O 8 641In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 390 nH 10 % 130 mA 1.35 Ohms - 55 C + 125 C 15 330 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.56uH 5% AEC-Q200 6 410In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 560 nH 5 % 120 mA 1.95 Ohms - 55 C + 125 C 15 250 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD Fixed Inductors 5.5V .47F
19 910Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 470 nH 5 % 120 mA 1.5 Ohms - 55 C + 125 C 15 300 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 200mA, 0.39 H, 450mO 22In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 390 nH 20 % 200 mA 450 mOhms - 55 C + 125 C 25 250 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 120mA, 0.56 H, 1.95O
10 000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 560 nH 5 % 120 mA 1.95 Ohms - 55 C + 125 C 15 250 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 27uH 1.8ohms 2mA +/-10% Fer AEC-Q200
4 000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 27 uH 10 % 2 mA 1.8 Ohms - 55 C + 125 C 20 35 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 0.068 H, 300mO
4 000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 68 nH 20 % 200 mA 300 mOhms - 55 C + 125 C 10 700 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 100mA, 0.47 H, 950mO
3 990Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 470 nH 20 % 100 mA 950 mOhms - 55 C + 125 C 260 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 200mA, 0.47 H, 500mO
13 991On Order
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 470 nH 10 % 200 mA 500 mOhms - 55 C + 125 C 25 230 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 500mohms 200mA +/-10% Fer AEC-Q200
1 997Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 470 nH 10 % 200 mA 500 mOhms - 55 C + 125 C 25 230 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .27 UH 20% 40 000Stock Available
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 270 nH 20 % 250 mA 350 mOhms - 55 C + 125 C 20 300 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

1 uH 10 % 40 mA 640 mOhms - 55 C + 125 C 290 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

1.2 uH 10 % 35 mA 790 mOhms - 55 C + 125 C 230 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

1.5 uH 10 % 35 mA 950 mOhms - 55 C + 125 C 200 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

1.8 uH 10 % 30 mA 1.05 Ohms - 55 C + 125 C 180 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

2.2 uH 10 % 30 mA 1.3 Ohms - 55 C + 125 C 150 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD 0.39uH 10% 50mA Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 390 nH 10 % 50 mA 410 mOhms - 55 C + 125 C 30 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

390 nH 10 % 50 mA 410 mOhms - 55 C + 125 C 600 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

470 nH 10 % 50 mA 420 mOhms - 55 C + 125 C 460 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 45mA, 0.56 H, 470mO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 560 nH 10 % 45 mA 470 mOhms - 55 C + 125 C 30 450 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

560 nH 10 % 45 mA 470 mOhms - 55 C + 125 C 450 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 45mA, 0.68 H, 550mO Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 680 nH 5 % 45 mA 550 mOhms - 55 C + 125 C 30 360 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel