NRS Series Power Inductors - SMD

Results: 406
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050PKTR47N RPLCMT PN 5014 .47uH 30mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 5014 Semi-Shielded 470 nH 30 % 3.3 A 30 mOhms 5.8 A - 40 C + 125 C 185 MHz Standard 4.9 mm 4.9 mm 1.4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WKT101M RPLCMT PN 100uH 20% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 100 uH 20 % 400 mA 1.02 Ohms 420 mA - 25 C + 125 C 7 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WKT101M RPLCMT PN 100uH 20% AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 100 uH 20 % 400 mA 1.02 Ohms 420 mA - 40 C + 125 C 7 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WKT3R3N RPLCMT PN 5020 3.3uH 57.6mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 3.3 uH 30 % 2.4 A 57.6 mOhms 2.4 A - 40 C + 125 C 46 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WKT6R8M RPLCMT PN 5020 6.8uH 108mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 6.8 uH 20 % 1.65 A 108 mOhms 1.6 A - 40 C + 125 C 30 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WKTR47N RPLCMT PN 0.47uH 30% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 470 nH 30 % 5 A 14.4 mOhms 6.1 A - 25 C + 125 C 230 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WDL150M RPLCMT PN 5024 15uH 0.17ohms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 5024 Semi-Shielded 15 uH 20 % 1 A 204 mOhms 1.4 A - 40 C + 125 C 18 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WDL220M RPLCMT PN 5024 22uH 0.23ohms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 5024 Semi-Shielded 22 uH 20 % 820 mA 276 mOhms 1.2 A - 40 C + 125 C 15 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WDL3R3N RPLCMT PN 5024 3.3uH 51.6mOhms 2400mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 5024 Semi-Shielded 3.3 uH 30 % 2.4 A 51.6 mOhms 3.1 A - 25 C + 125 C 41 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050XKT330M RPLCMT PN 5030 33uH 292.5mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 33 uH 20 % 800 mA 292.5 mOhms 1.15 A - 40 C + 125 C 10 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050XATR47N RPLCMT PN 5030 .47uH 13mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 470 nH 30 % 5 A 13 mOhms 9 A - 40 C + 125 C 185 MHz Standard 4.9 mm 4.9 mm 3.1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060KKT1R5M RPLCMT PN 6010 1.5uH 108mOhms 1900mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6010 Semi-Shielded 1.5 uH 20 % 1.9 A 108 mOhms 2.4 A - 25 C + 125 C 77 MHz Standard 6 mm 6 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060KKT1R5M RPLCMT PN 6010 1.5uH 108mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6010 Semi-Shielded 1.5 uH 20 % 1.9 A 108 mOhms 2.4 A - 40 C + 125 C 77 MHz Standard 6 mm 6 mm 1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060KKT220M RPLCMT PN 6010 22uH 696mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6010 Semi-Shielded 22 uH 20 % 700 mA 696 mOhms 650 mA - 25 C + 125 C 12 MHz Standard 6 mm 6 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060KKT2R2M RPLCMT PN 6010 2.2uH 132mOhms 1700mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6010 Semi-Shielded 2.2 uH 20 % 1.7 A 132 mOhms 1.9 A - 25 C + 125 C 56 MHz Standard 6 mm 6 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060KKT2R2M RPLCMT PN 6010 2.2uH 132mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6010 Semi-Shielded 2.2 uH 20 % 1.7 A 132 mOhms 1.9 A - 40 C + 125 C 56 MHz Standard 6 mm 6 mm 1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060KKT3R3M RPLCMT PN 6010 3.3uH 162mOhms 1500mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6010 Semi-Shielded 3.3 uH 20 % 1.5 A 162 mOhms 1.6 A - 25 C + 125 C 42 MHz Standard 6 mm 6 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060KKT3R3M RPLCMT PN 6010 3.3uH 162mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6010 Semi-Shielded 3.3 uH 20 % 1.5 A 162 mOhms 1.6 A - 40 C + 125 C 42 MHz Standard 6 mm 6 mm 1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060KKT4R7M RPLCMT PN 6010 4.7uH 198mOhms 1300mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6010 Semi-Shielded 4.7 uH 20 % 1.4 A 198 mOhms 1.3 A - 25 C + 125 C 36 MHz Standard 6 mm 6 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060KKT6R8M RPLCMT PN 6010 6.8uH 264mOhms 1200mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6010 Semi-Shielded 6.8 uH 20 % 1.2 A 264 mOhms 1.2 A - 25 C + 125 C 30 MHz Standard 6 mm 6 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060KKT6R8M RPLCMT PN 6010 6.8uH 264mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6010 Semi-Shielded 6.8 uH 20 % 1.2 A 264 mOhms 1.2 A - 40 C + 125 C 30 MHz Standard 6 mm 6 mm 1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060MKT101M RPLCMT PN 6012 100uH 2004mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6012 Semi-Shielded 100 uH 20 % 320 mA 2 Ohms 350 mA - 40 C + 125 C 1 MHz Standard 6 mm 6 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060MKT150M RPLCMT PN 6012 15uH 354mOhms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6012 Semi-Shielded 15 uH 20 % 800 mA 354 mOhms 800 mA - 40 C + 125 C 18 MHz Standard 6 mm 6 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060MKT1R0N RPLCMT PN 1.0uH 30% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6012 Semi-Shielded 1 uH 30 % 2.4 A 60 mOhms 3 A - 25 C + 125 C 95 MHz Standard 6 mm 6 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060MKT1R5N RPLCMT PN 1.5uH 30% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6012 Semi-Shielded 1.5 uH 30 % 2.1 A 80.4 mOhms 2.6 A - 25 C + 125 C 69 MHz Standard 6 mm 6 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel