MLF Series RF Inductors - SMD

Results: 472
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

680 nH 10 % 45 mA 550 mOhms - 55 C + 125 C 360 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

820 nH 10 % 40 mA 590 mOhms - 55 C + 125 C 320 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

100 nH 10 % 180 mA 510 mOhms - 55 C + 125 C 880 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD 0402 0.12uH 5% AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 120 nH 5 % 180 mA 590 mOhms - 55 C + 125 C 10 800 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 180mA, 0.12 H, 590mO Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 120 nH 10 % 180 mA 590 mOhms - 55 C + 125 C 10 800 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

120 nH 10 % 180 mA 590 mOhms - 55 C + 125 C 800 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 180mA, 0.15 H, 630mO Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 150 nH 10 % 180 mA 630 mOhms - 55 C + 125 C 15 650 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

150 nH 10 % 180 mA 630 mOhms - 55 C + 125 C 650 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 160mA, 0.18 H, 720mO Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 180 nH 10 % 160 mA 720 mOhms - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

180 nH 10 % 160 mA 720 mOhms - 55 C + 125 C 600 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

220 nH 10 % 160 mA 790 mOhms - 55 C + 125 C 450 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 150mA, 0.27 H, 910mO Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 270 nH 10 % 150 mA 910 mOhms - 55 C + 125 C 15 450 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

270 nH 10 % 150 mA 910 mOhms - 55 C + 125 C 450 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

330 nH 10 % 140 mA 1.05 Ohms - 55 C + 125 C 380 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

390 nH 10 % 130 mA 1.35 Ohms - 55 C + 125 C 330 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

470 nH 10 % 120 mA 1.5 Ohms - 55 C + 125 C 300 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 120mA, 0.56H, 1.95O Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 560 nH 10 % 120 mA 1.95 Ohms - 55 C + 125 C 15 250 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel
TDK RF Inductors - SMD - Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

560 nH 10 % 120 mA 1.95 Ohms - 55 C + 125 C 250 MHz 1 mm 0.5 mm 0.55 mm AEC-Q200 MLF Reel
TDK RF Inductors - SMD 1.2uH 650mohms 50mA +/-20% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Unshielded 1.2 uH 20 % 50 mA 650 mOhms - 55 C + 125 C 35 150 MHz Standard 1.6 mm 0.8 mm 0.95 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5uH 700mohms 50mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 1.5 uH 20 % 50 mA 700 mOhms - 55 C + 125 C 35 140 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 50mA, 1.8 H, 850mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 1.8 uH 20 % 50 mA 850 mOhms - 55 C + 125 C 130 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.8uH 850mohms 50mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 1.8 uH 20 % 50 mA 850 mOhms - 55 C + 125 C 35 130 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 30mA, 2.2 H, 1O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 2.2 uH 20 % 30 mA 1 Ohms - 55 C + 125 C 120 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 2.7uH 1.15ohms 30mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 2.7 uH 10 % 30 mA 1.15 Ohms - 55 C + 125 C 35 110 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 30mA, 2.7 H, 1.15O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 2.7 uH 20 % 30 mA 1.15 Ohms - 55 C + 125 C 35 110 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape