AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 150 nH 5 % 280 mA 920 mOhms - 40 C + 125 C 28 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 150 nH 10 % 280 mA 920 mOhms - 40 C + 125 C 28 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 160 nH 2 % 240 mA 1.25 Ohms - 40 C + 125 C 25 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 160 nH 3 % 240 mA 1.25 Ohms - 40 C + 125 C 25 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 160 nH 5 % 240 mA 1.25 Ohms - 40 C + 125 C 25 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 160 nH 10 % 240 mA 1.25 Ohms - 40 C + 125 C 25 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 180 nH 2 % 240 mA 1.25 Ohms - 40 C + 125 C 25 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 180 nH 3 % 240 mA 1.25 Ohms - 40 C + 125 C 25 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 180 nH 5 % 240 mA 1.25 Ohms - 40 C + 125 C 25 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 180 nH 10 % 240 mA 1.25 Ohms - 40 C + 125 C 25 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 200 nH 2 % 200 mA 2.1 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 200 nH 3 % 200 mA 2.1 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 200 nH 5 % 200 mA 2.1 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 200 nH 10 % 200 mA 2.1 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 210 nH 2 % 200 mA 2.06 Ohms - 40 C + 125 C 27 895 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 210 nH 3 % 200 mA 2.06 Ohms - 40 C + 125 C 27 895 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 210 nH 5 % 200 mA 2.06 Ohms - 40 C + 125 C 27 895 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 210 nH 10 % 200 mA 2.06 Ohms - 40 C + 125 C 27 895 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 220 nH 2 % 200 mA 2.1 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 220 nH 3 % 200 mA 2.1 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 220 nH 5 % 200 mA 2.1 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 220 nH 10 % 200 mA 2.1 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 240 nH 2 % 200 mA 2.2 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 240 nH 3 % 200 mA 2.2 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 240 nH 5 % 200 mA 2.2 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel