MLF Series RF Inductors - SMD

Results: 473
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 2.7uH 1.15ohms 30mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 2.7 uH 20 % 30 mA 1.15 Ohms - 55 C + 125 C 35 110 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 30mA, 3.9 H, 1.45O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 3.9 uH 10 % 30 mA 1.45 Ohms - 55 C + 125 C 90 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 3.9uH 1.45ohms 30mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 3.9 uH 10 % 30 mA 1.45 Ohms - 55 C + 125 C 35 90 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 30mA, 4.7 H, 1.6O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 4.7 uH 20 % 30 mA 1.6 Ohms - 55 C + 125 C 80 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 4.7uH 1.6ohms 30mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 20 % 30 mA 1.6 Ohms - 55 C + 125 C 35 80 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -40 to +85 degC, 2mA, 18 H, 1.6O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 18 uH 20 % 2 mA 1.6 Ohms - 55 C + 125 C 20 40 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -40 to +85 degC, 2mA, 22 H, 1.7O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 22 uH 20 % 2 mA 1.7 Ohms - 40 C + 85 C 38 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -40 to +85 degC, 2mA, 27 H, 1.8O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 27 uH 10 % 2 mA 1.8 Ohms - 55 C + 125 C 20 35 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -40 to +85 degC, 2mA, 27 H, 1.8O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 27 uH 20 % 2 mA 1.8 Ohms - 55 C + 125 C 20 35 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 0.1 H, 350mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 100 nH 20 % 200 mA 350 mOhms - 55 C + 125 C 600 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 100nH 350mohms 200mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 100 nH 20 % 200 mA 350 mOhms - 55 C + 125 C 15 600 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 120nH 400mohms 200mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 120 nH 10 % 200 mA 400 mOhms - 55 C + 125 C 15 550 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 0.12 H, 400mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 120 nH 20 % 200 mA 400 mOhms - 55 C + 125 C 550 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 120nH 400mohms 200mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 120 nH 20 % 200 mA 400 mOhms - 55 C + 125 C 15 550 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 0.15 H, 450mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 150 nH 20 % 200 mA 450 mOhms - 55 C + 125 C 500 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 180nH 500mohms 150mA +/-10% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 180 nH 10 % 150 mA 500 mOhms - 55 C + 125 C 15 450 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 150mA, 0.18 H, 500mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 180 nH 20 % 150 mA 500 mOhms - 55 C + 125 C 450 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 180nH 500mohms 150mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 180 nH 20 % 150 mA 500 mOhms - 55 C + 125 C 15 450 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 150mA, 0.22 H, 550mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 220 nH 20 % 150 mA 550 mOhms - 55 C + 125 C 400 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 220nH 550mohms 150mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 220 nH 20 % 150 mA 550 mOhms - 55 C + 125 C 15 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 150mA, 0.27 H, 600mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 270 nH 20 % 150 mA 600 mOhms - 55 C + 125 C 350 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 330nH 750mohms 100mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 330 nH 20 % 100 mA 750 mOhms - 55 C + 125 C 15 320 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 100mA, 0.39 H, 850mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 390 nH 20 % 100 mA 850 mOhms - 55 C + 125 C 15 290 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 390nH 850mohms 100mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 390 nH 20 % 100 mA 850 mOhms - 55 C + 125 C 15 290 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 560nH 1.05ohms 100mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 560 nH 10 % 100 mA 1.05 Ohms - 55 C + 125 C 15 230 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel