MLF Series RF Inductors - SMD

Results: 473
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 560nH 1.05ohms 100mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 560 nH 20 % 100 mA 1.05 Ohms - 55 C + 125 C 15 230 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 1.25ohms 70mA +/-10% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 680 nH 10 % 70 mA 1.25 Ohms - 55 C + 125 C 15 210 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 1.4ohms 70mA +/-20% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 820 nH 20 % 70 mA 1.4 Ohms - 55 C + 125 C 15 190 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 10mA, 10 H, 1.7O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 10 uH 20 % 10 mA 1.7 Ohms - 55 C + 125 C 30 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 12uH 1.8ohms 10mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 12 uH 20 % 10 mA 1.8 Ohms - 55 C + 125 C 30 45 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 15mA, 5.6 H, 1.1O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 5.6 uH 20 % 15 mA 1.1 Ohms - 55 C + 125 C 70 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 15mA, 6.8 H, 1.3O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 6.8 uH 20 % 15 mA 1.3 Ohms - 55 C + 125 C 60 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 10mA, 8.2 H, 1.5O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 8.2 uH 20 % 10 mA 1.5 Ohms - 55 C + 125 C 55 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.0uH 300mohms 80mA +/-5% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Unshielded 1 uH 5 % 80 mA 300 mOhms - 55 C + 125 C 20 160 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.2uH 350mohms 80mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 1.2 uH 10 % 80 mA 350 mOhms - 55 C + 125 C 45 150 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 80mA, 1.2 H, 350mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 1.2 uH 20 % 80 mA 350 mOhms - 55 C + 125 C 45 150 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.2uH 350mohms 80mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Unshielded 1.2 uH 20 % 80 mA 350 mOhms - 55 C + 125 C 45 150 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 80mA, 1.5 H, 400mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 1.5 uH 20 % 80 mA 400 mOhms - 55 C + 125 C 45 140 kHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.5uH 400mohms 80mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Unshielded 1.5 uH 20 % 80 mA 400 mOhms - 55 C + 125 C 45 140 kHz Standard 2 mm 1.25 mm 10.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.8uH 450mohms 80mA +/-5% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Unshielded 1.8 uH 5 % 80 mA 450 mOhms - 55 C + 125 C 20 130 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 80mA, 1.8 H, 450mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 1.8 uH 20 % 80 mA 450 mOhms - 55 C + 125 C 45 130 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2.7uH 550mohms 50mA +/-5% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 2.7 uH 5 % 50 mA 550 mOhms - 55 C + 125 C 20 100 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 50mA, 2.7 H, 550mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 2.7 uH 20 % 50 mA 550 mOhms - 55 C + 125 C 45 100 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2.7uH 550mohms 50mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 2.7 uH 20 % 50 mA 550 mOhms - 55 C + 125 C 45 100 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 600mohms 50mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 3.3 uH 10 % 50 mA 600 mOhms - 55 C + 125 C 45 90 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 600mohms 50mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 3.3 uH 20 % 50 mA 600 mOhms - 55 C + 125 C 45 90 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.9uH 650mohms 30mA +/-5% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 3.9 uH 5 % 30 mA 650 mOhms - 55 C + 125 C 25 80 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 30mA, 3.9 H, 650mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 3.9 uH 20 % 30 mA 650 mOhms - 55 C + 125 C 45 80 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 3.9uH 650mohms 30mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 3.9 uH 20 % 30 mA 650 mOhms - 55 C + 125 C 45 80 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 700mohms 30mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 4.7 uH 20 % 30 mA 700 mOhms - 55 C + 125 C 45 70 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel