AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 10 nH 2 % 600 mA 100 mOhms - 40 C + 125 C 60 4.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 10 nH 5 % 600 mA 100 mOhms - 40 C + 125 C 60 4.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 10 nH 10 % 600 mA 100 mOhms - 40 C + 125 C 60 4.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 12 nH 2 % 600 mA 150 mOhms - 40 C + 125 C 50 4 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 12 nH 5 % 600 mA 150 mOhms - 40 C + 125 C 50 4 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 12 nH 10 % 600 mA 150 mOhms - 40 C + 125 C 50 4 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 15 nH 2 % 600 mA 170 mOhms - 40 C + 125 C 50 3.4 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 15 nH 10 % 600 mA 170 mOhms - 40 C + 125 C 50 3.4 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 18 nH 2 % 600 mA 200 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 18 nH 5 % 600 mA 200 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 18 nH 10 % 600 mA 200 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 1 uH 2 % 170 mA 2.5 Ohms - 40 C + 125 C 20 100 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 1 uH 5 % 170 mA 2.5 Ohms - 40 C + 125 C 20 100 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 1 uH 10 % 170 mA 2.5 Ohms - 40 C + 125 C 20 100 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 1.2 uH 5 % 170 mA 2.5 Ohms - 40 C + 125 C 18 100 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 1.2 uH 10 % 170 mA 2.5 Ohms - 40 C + 125 C 18 100 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 1.8 uH 2 % 170 mA 2.5 Ohms - 40 C + 125 C 16 80 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 1.8 uH 5 % 170 mA 2.5 Ohms - 40 C + 125 C 16 80 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 1.8 uH 10 % 170 mA 2.5 Ohms - 40 C + 125 C 16 80 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 22 nH 2 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 22 nH 5 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 22 nH 10 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 24 nH 2 % 500 mA 220 mOhms - 40 C + 125 C 50 2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 24 nH 5 % 500 mA 220 mOhms - 40 C + 125 C 50 2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 24 nH 10 % 500 mA 220 mOhms - 40 C + 125 C 50 2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel