MLF Series RF Inductors - SMD

Results: 473
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 15uH 700mohms 5mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 15 uH 20 % 5 mA 700 mOhms - 40 C + 85 C 30 40 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 5mA, 18 H, 800mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 18 uH 20 % 5 mA 800 mOhms - 40 C + 85 C 30 38 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 18uH 800mohms 5mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 18 uH 20 % 5 mA 800 mOhms - 40 C + 85 C 30 38 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 5mA, 22 H, 900mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 22 uH 20 % 5 mA 900 mOhms - 55 C + 125 C 30 35 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 22uH 900mohms 5mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 22 uH 20 % 5 mA 900 mOhms - 40 C + 85 C 30 35 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 27uH 1.0ohms 5mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 27 uH 20 % 5 mA 1 Ohms - 40 C + 85 C 30 33 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 2mA, 68 H, 2.9O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 68 uH 20 % 2 mA 2.9 Ohms - 40 C + 85 C 25 16 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 82uH 3.0ohms 2mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 82 uH 20 % 2 mA 3 Ohms - 40 C + 85 C 25 14 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100nH 150mohms 300mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 100 nH 20 % 300 mA 150 mOhms - 55 C + 125 C 20 500 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 120nH 200mohms 300mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 120 nH 10 % 300 mA 200 mOhms - 55 C + 125 C 20 450 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.12 H, 200mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 120 nH 20 % 300 mA 200 mOhms - 55 C + 125 C 20 450 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 120nH 200mohms 300mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 120 nH 20 % 300 mA 200 mOhms - 55 C + 125 C 20 450 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 150nH 200mohms 300mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 150 nH 10 % 300 mA 200 mOhms - 55 C + 125 C 20 410 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.15 H, 200mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 150 nH 20 % 300 mA 200 mOhms - 55 C + 125 C 20 410 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 150nH 200mohms 300mA +/-20% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Unshielded 150 nH 20 % 300 mA 200 mOhms - 55 C + 125 C 20 410 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.18 H, 250mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 180 nH 5 % 300 mA 250 mOhms - 55 C + 125 C 20 370 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 180nH 250mohms 300mA +/-10% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 180 nH 10 % 300 mA 250 mOhms - 55 C + 125 C 20 370 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 0.22 H, 300mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 220 nH 20 % 250 mA 300 mOhms - 55 C + 125 C 20 330 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 220nH 300mohms 250mA +/-20% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Unshielded 220 nH 20 % 250 mA 300 mOhms - 55 C + 125 C 20 330 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 270nH 350mohms 250mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 270 nH 10 % 250 mA 350 mOhms - 55 C + 125 C 20 300 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 270nH 350mohms 250mA +/-20% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Unshielded 270 nH 20 % 250 mA 350 mOhms - 55 C + 125 C 20 300 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 0.33 H, 400mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 330 nH 20 % 250 mA 400 mOhms - 55 C + 125 C 20 270 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 330nH 400mohms 250mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 330 nH 20 % 250 mA 400 mOhms - 55 C + 125 C 20 270 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0805 0.39uH 10% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 390 nH 10 % 200 mA 450 mOhms - 55 C + 125 C 25 250 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 390nH 450mohms 200mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 390 nH 20 % 200 mA 450 mOhms - 55 C + 125 C 25 250 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel