AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 27 nH 2 % 500 mA 250 mOhms - 40 C + 125 C 55 2.5 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 27 nH 5 % 500 mA 250 mOhms - 40 C + 125 C 55 2.5 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 27 nH 10 % 500 mA 250 mOhms - 40 C + 125 C 55 2.5 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 2.7 nH 2 % 800 mA 60 mOhms - 40 C + 125 C 50 7.9 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 2.7 nH 5 % 800 mA 60 mOhms - 40 C + 125 C 50 7.9 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 2.7 nH 10 % 800 mA 60 mOhms - 40 C + 125 C 50 7.9 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 2.8 nH 2 % 800 mA 60 mOhms - 40 C + 125 C 80 7.9 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 2.8 nH 5 % 800 mA 60 mOhms - 40 C + 125 C 80 7.9 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 2.8 nH 10 % 800 mA 60 mOhms - 40 C + 125 C 80 7.9 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 2.2 uH 2 % 140 mA 3.9 Ohms - 40 C + 125 C 16 65 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 2.2 uH 5 % 140 mA 3.9 Ohms - 40 C + 125 C 16 65 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 2.2 uH 10 % 140 mA 3.9 Ohms - 40 C + 125 C 16 65 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 33 nH 2 % 500 mA 270 mOhms - 40 C + 125 C 60 2.05 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 33 nH 5 % 500 mA 270 mOhms - 40 C + 125 C 60 2.05 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 33 nH 10 % 500 mA 270 mOhms - 40 C + 125 C 60 2.05 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 36 nH 2 % 500 mA 270 mOhms - 40 C + 125 C 55 1.7 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 36 nH 5 % 500 mA 270 mOhms - 40 C + 125 C 55 1.7 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 36 nH 10 % 500 mA 270 mOhms - 40 C + 125 C 55 1.7 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 39 nH 2 % 500 mA 290 mOhms - 40 C + 125 C 60 2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 39 nH 10 % 500 mA 290 mOhms - 40 C + 125 C 60 2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 3 nH 2 % 800 mA 60 mOhms - 40 C + 125 C 65 7.9 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 3 nH 5 % 800 mA 60 mOhms - 40 C + 125 C 65 7.9 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 3 nH 10 % 800 mA 60 mOhms - 40 C + 125 C 65 7.9 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 3.3 nH 2 % 600 mA 80 mOhms - 40 C + 125 C 50 7.9 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 3.3 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 50 7.9 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel