MLF Series RF Inductors - SMD

Results: 473
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 470nH 500mohms 200mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 470 nH 20 % 200 mA 500 mOhms - 55 C + 125 C 25 230 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 560nH 550mohms 150mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 560 nH 20 % 150 mA 550 mOhms - 55 C + 125 C 25 210 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 600mohms 150mA +/-20% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 680 nH 20 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 800mohms 15mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 10 uH 20 % 15 mA 800 mOhms - 55 C + 125 C 50 50 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 12uH 900mohms 15mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 12 uH 10 % 15 mA 900 mOhms - 55 C + 125 C 50 45 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 15mA, 12 H, 900mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 12 uH 20 % 15 mA 900 mOhms - 55 C + 125 C 50 45 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 12uH 900mohms 15mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 12 uH 20 % 15 mA 900 mOhms - 55 C + 125 C 50 45 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 5.6uH 600mohms 15mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 5.6 uH 20 % 15 mA 600 mOhms - 55 C + 125 C 50 65 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 650mohms 15mA +/-5% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 6.8 uH 5 % 15 mA 650 mOhms - 55 C + 125 C 50 60 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 15mA, 6.8 H, 650mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 6.8 uH 20 % 15 mA 650 mOhms - 55 C + 125 C 50 60 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 6.8uH 650mohms 15mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 6.8 uH 20 % 15 mA 650 mOhms - 55 C + 125 C 50 60 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 700mohms 15mA +/-5% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 8.2 uH 5 % 15 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 700mohms 15mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 8.2 uH 20 % 15 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 39uH 2.4ohms 4mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 39 uH 10 % 4 mA 2.4 Ohms - 40 C + 85 C 35 23 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 39uH 2.4ohms 4mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 39 uH 20 % 4 mA 2.4 Ohms - 40 C + 85 C 35 23 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47uH 2.7ohms 4mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 47 uH 20 % 4 mA 2.7 Ohms - 40 C + 85 C 35 20 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 56uH 2.8ohms 4mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Unshielded 56 uH 20 % 4 mA 2.8 Ohms - 40 C + 85 C 35 18 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.39uH 10% N/A
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) 390 nH 10 % 10 mA 600 mOhms - 40 C + 85 C 25 210 MHz Standard 1 mm 0.5 mm 0.5 mm MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -40 to +85 degC, 50mA, 0.47H, 420mO Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 470 nH 10 % 50 mA 420 mOhms - 40 C + 85 C 25 190 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD General purpose multilayer chip inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) 3.3 uH 20 % 50 mA 280 mOhms - 40 C + 85 C 70 90 MHz Standard 2 mm 1.25 mm 1.25 mm MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD General purpose multilayer chip inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) 100 uH 20 % 2 mA 2.5 Ohms - 40 C + 85 C 45 12 MHz Standard 2 mm 1.25 mm 1.25 mm MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD General purpose multilayer chip inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) 27 uH 20 % 5 mA 500 mOhms - 40 C + 85 C 45 33 MHz Standard 2 mm 1.25 mm 1.25 mm MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD General purpose multilayer chip inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) 47 uH 20 % 4 mA 1.6 Ohms - 40 C + 85 C 55 20 MHz Standard 2 mm 1.25 mm 1.25 mm MLF Reel, Cut Tape, MouseReel