05CCM Series RF inductors - Leaded

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

Choke Axial Shielded 330 nH 10 % 1.65 A 65 mOhms - 55 C + 125 C 55 360 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

Choke Axial Shielded 330 nH 20 % 1.65 A 65 mOhms - 55 C + 125 C 55 360 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

Choke Axial Shielded 390 nH 10 % 1.53 A 90 mOhms - 55 C + 125 C 50 350 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

Choke Axial Shielded 390 nH 20 % 1.53 A 90 mOhms - 55 C + 125 C 50 350 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

Choke Axial Shielded 470 nH 10 % 1.48 A 97 mOhms - 55 C + 125 C 55 310 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

Choke Axial Shielded 560 nH 10 % 1.44 A 115 mOhms - 55 C + 125 C 50 280 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

Choke Axial Shielded 560 nH 20 % 1.44 A 115 mOhms - 55 C + 125 C 50 280 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

Choke Axial Shielded 680 nH 10 % 1.32 A 150 mOhms - 55 C + 125 C 55 250 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

Choke Axial Shielded 680 nH 20 % 1.32 A 150 mOhms - 55 C + 125 C 55 250 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

Choke Axial Shielded 820 nH 10 % 1.02 A 210 mOhms - 55 C + 125 C 45 225 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

Choke Axial Shielded 820 nH 20 % 1.02 A 210 mOhms - 55 C + 125 C 45 225 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial Shielded 1 uH 10 % 890 mA 300 mOhms - 55 C + 125 C 53 200 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Axial Shielded 1 uH 10 % 890 mA 300 mOhms - 55 C + 125 C 53 200 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Axial Shielded 1 uH 10 % 890 mA 300 mOhms - 55 C + 125 C 53 200 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial Shielded 1 uH 20 % 890 mA 300 mOhms - 55 C + 125 C 53 200 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Axial Shielded 1 uH 20 % 890 mA 300 mOhms - 55 C + 125 C 53 200 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Axial Shielded 1 uH 20 % 890 mA 300 mOhms - 55 C + 125 C 53 200 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial Shielded 1.2 uH 10 % 820 mA 360 mOhms - 55 C + 125 C 30 180 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Axial Shielded 1.2 uH 10 % 820 mA 360 mOhms - 55 C + 125 C 30 180 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Axial Shielded 1.2 uH 10 % 820 mA 360 mOhms - 55 C + 125 C 30 180 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial Shielded 1.2 uH 20 % 820 mA 360 mOhms - 55 C + 125 C 30 180 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Axial Shielded 1.2 uH 20 % 820 mA 360 mOhms - 55 C + 125 C 30 180 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Axial Shielded 1.2 uH 20 % 820 mA 360 mOhms - 55 C + 125 C 30 180 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial Shielded 1.5 uH 10 % 680 mA 520 mOhms - 55 C + 125 C 30 160 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Axial Shielded 1.5 uH 10 % 680 mA 520 mOhms - 55 C + 125 C 30 160 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel