ASPI-LR Series Power Inductors - SMD

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 2.2uH 10.4A 14.7 mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Power Inductor Shielded 2.2 uH 20 % 10.4 A 14.7 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON Power Inductors - SMD IND 4.7uH 5.4A 28.6mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Power Inductor Shielded 4.7 uH 20 % 5.4 A 28.6 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON Power Inductors - SMD IND 10uH 6.4A 51.8mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 10 uH 20 % 6.4 A 51.8 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON Power Inductors - SMD IND 1uH 12A 4.63mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 1 uH 20 % 12 A 4.63 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON Power Inductors - SMD IND 2.2uH 10.2A 9.41 mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 2.2 uH 20 % 10.2 A 9.41 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON Power Inductors - SMD IND 5.60 uH 3.500 A 75.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Power Inductor 5.6 mm x 5.2 mm Shielded 5.6 uH 20 % 3.3 A 65 mOhms - 55 C + 125 C Standard 5.6 mm 5.2 mm 2 mm Alloy Powder ASPI-LR Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 5.6 mm x 5.2 mm Shielded 2.2 uH 20 % 5.5 A 24 mOhms - 55 C + 125 C Standard 5.6 mm 5.2 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 5.6 mm x 5.2 mm Shielded 5.6 uH 20 % 4 A 55 mOhms - 55 C + 125 C Standard 5.6 mm 5.2 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.56 uH 16.000 A 5.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 7.2 mm x 6.65 mm Shielded 560 nH 20 % 18 A 4.7 mOhms 18 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.82 uH 14.000 A 7.50 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 7.2 mm x 6.65 mm Shielded 820 nH 20 % 16 A 7 mOhms - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON ASPI-5050LR-150M-T
ABRACON Power Inductors - SMD IND 15uH 4A 66.0mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Power Inductor Shielded 15 uH 20 % 4 A 66 mOhms 4.6 A - 40 C + 125 C Standard 6 mm 5.7 mm 4.8 mm Alloy Powder ASPI-LR Reel
ABRACON ASPI-5050LR-220M-T
ABRACON Power Inductors - SMD IND 22uH 3.4A 99.7mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Power Inductor Shielded 22 uH 20 % 3.4 A 99.7 mOhms 4.1 A - 40 C + 125 C Standard 6 mm 5.7 mm 4.8 mm Alloy Powder ASPI-LR Reel
ABRACON ASPI-5050LR-5R6M-T
ABRACON Power Inductors - SMD IND 5.6uH 7.2A 24.2mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Power Inductor Shielded 5.6 uH 20 % 7.2 A 24.2 mOhms 7.2 A - 40 C + 125 C Standard 6 mm 5.7 mm 4.8 mm Alloy Powder ASPI-LR Reel
ABRACON ASPI-5050LR-6R8M-T
ABRACON Power Inductors - SMD IND 6.8uH 6.4A 28.6mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Power Inductor Shielded 6.8 uH 20 % 6.4 A 28.6 mOhms 6.6 A - 40 C + 125 C Standard 6 mm 5.7 mm 4.8 mm Alloy Powder ASPI-LR Reel
ABRACON ASPI-5050LR-8R2M-T
ABRACON Power Inductors - SMD IND 8.2uH 6.1A 32.5mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Power Inductor Shielded 8.2 uH 20 % 6.1 A 32.5 mOhms 6.1 A - 40 C + 125 C Standard 6 mm 5.7 mm 4.8 mm Alloy Powder ASPI-LR Reel
ABRACON ASPI-8030LR-100N-T
ABRACON Power Inductors - SMD IND 10uH 3.8A 55.1mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Power Inductor Shielded 10 uH 30 % 5.3 A 55.1 mOhms 3.8 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-150M-T
ABRACON Power Inductors - SMD IND 15uH 3.8A 85.3mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Power Inductor Shielded 15 uH 20 % 4.3 A 85.3 mOhms 3.8 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-150N-T
ABRACON Power Inductors - SMD IND 15uH 3.8A 85.3mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Power Inductor Shielded 15 uH 30 % 4.3 A 85.3 mOhms 3.8 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-1R0N-T
ABRACON Power Inductors - SMD IND 1uH 14.8A 6.49mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Power Inductor Shielded 1 uH 30 % 16 A 6.49 mOhms 14.8 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-1R5M-T
ABRACON Power Inductors - SMD IND 1.5uH 11.3A 9.94 mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Power Inductor Shielded 1.5 uH 20 % 12.5 A 9.94 mOhms 11.3 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-1R5N-T
ABRACON Power Inductors - SMD IND 1.5uH 11.3A 9.94 mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Power Inductor Shielded 1.5 uH 30 % 12.5 A 9.94 mOhms 11.3 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-220N-T
ABRACON Power Inductors - SMD IND 22uH 2.8A 132mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Power Inductor Shielded 22 uH 30 % 3.6 A 132 mOhms 2.8 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-2R2N-T
ABRACON Power Inductors - SMD IND 2.2uH 10.4A 14.7 mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Power Inductor Shielded 2.2 uH 30 % 10.4 A 14.7 mOhms 10.4 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-330M-T
ABRACON Power Inductors - SMD IND 33uH 2.1A 177mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Power Inductor Shielded 33 uH 20 % 3.1 A 177 mOhms 2.1 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8030LR-330N-T
ABRACON Power Inductors - SMD IND 33uH 2.1A 177mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Power Inductor Shielded 33 uH 30 % 3.1 A 177 mOhms 2.1 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel