AWHP Series RF Inductors - SMD

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 1 nH 5 % 2.3 A 30 mOhms - 40 C + 125 C 18 16 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 20 nH 2 % 780 mA 220 mOhms - 40 C + 125 C 30 3.5 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 20 nH 3 % 780 mA 220 mOhms - 40 C + 125 C 30 3.5 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 20 nH 5 % 780 mA 220 mOhms - 40 C + 125 C 30 3.5 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 21 nH 2 % 450 mA 360 mOhms - 40 C + 125 C 30 1.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 21 nH 3 % 450 mA 360 mOhms - 40 C + 125 C 30 1.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 21 nH 5 % 450 mA 360 mOhms - 40 C + 125 C 30 1.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 22 nH 2 % 800 mA 210 mOhms - 40 C + 125 C 30 3.3 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 22 nH 3 % 800 mA 210 mOhms - 40 C + 125 C 30 3.3 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 22 nH 5 % 800 mA 210 mOhms - 40 C + 125 C 30 3.3 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 23 nH 2 % 700 mA 210 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 23 nH 3 % 700 mA 210 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 23 nH 5 % 700 mA 210 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 24 nH 2 % 700 mA 260 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 24 nH 3 % 700 mA 260 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 24 nH 5 % 700 mA 260 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 25 nH 2 % 700 mA 310 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 25 nH 3 % 700 mA 310 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 25 nH 5 % 700 mA 310 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 26 nH 2 % 700 mA 275 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 26 nH 3 % 700 mA 275 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 26 nH 5 % 700 mA 275 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 27 nH 2 % 450 mA 300 mOhms - 40 C + 125 C 30 3.2 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 27 nH 3 % 450 mA 300 mOhms - 40 C + 125 C 30 3.2 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 27 nH 5 % 450 mA 300 mOhms - 40 C + 125 C 30 3.2 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel