DR Series Power Inductors - SMD

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 150uH 1.8A 0.248ohms 896In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 150 uH 20 % 1.48 A 248 mOhms 1.81 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SHLD DRMSNGL CONDCT 236In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 18 uH 20 % 3.81 A 37.7 mOhms 5.32 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.5uH 18.3A 0.0029ohms 1 822In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 1.5 uH 20 % 13.8 A 2.9 mOhms 18.3 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 4.7A 0.0396ohms 560In Stock
6 600Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 600

Shielded 22 uH 20 % 3.7 A 39.6 mOhms 4.71 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 15A 0.0045ohms 198In Stock
600Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 600

Shielded 2.2 uH 20 % 10.9 A 4.5 mOhms 15 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 330uH 1.2A 0.482ohms 13In Stock
1 200Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 600

Shielded 330 uH 20 % 1.06 A 482 mOhms 1.22 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 12.7A 0.0063ohms 2 260In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 3.3 uH 20 % 9.26 A 6.3 mOhms 12.7 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 470uH 1.02A 0.718ohms 812In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 470 uH 20 % 870 mA 718 mOhms 1.02 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SHIELDED DRUM 259In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 4.7 mH 20 % 268 mA 7.53 Ohms 320 mA - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7uH 9.7A 0.0105ohms 480In Stock
600Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 600

Shielded 4.7 uH 20 % 7.18 A 10.5 mOhms 9.71 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SHLD DRMSNGL CONDCT 526In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 56 uH 20 % 3 A 102 mOhms 3 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 680uH 0.85A 1.1ohms 1 229In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 680 uH 20 % 700 mA 1.1 Ohms 850 mA - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.8uH 8.68A 0.0123ohms 318In Stock
1 200Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 600

Shielded 6.8 uH 20 % 6.64 A 12.3 mOhms 8.68 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 82uH 2.39A 0.128ohms 1 685In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 82 uH 20 % 2.05 A 128 mOhms 2.39 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 820uH 0.77A 1.49ohms 582In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 820 uH 20 % 600 mA 1.49 Ohms - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 8.2uH 7.86A 0.0176ohms 1 887In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 8.2 uH 20 % 5.54 A 17.6 mOhms 7.86 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 0.47uH 33A 0.0018ohms 144In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 470 nH 20 % 17.6 A 1.8 mOhms 33 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1000uH 1.14A 1.66ohms 1 458In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 1 mH 20 % 610 mA 1.66 Ohms 1.14 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 15uH 9.6A 0.0247ohms 1 936In Stock
3 500Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 350

Shielded 15 uH 20 % 5.03 A 24.7 mOhms 9.66 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 150uH 3.0A 0.247ohms 2 338In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 150 uH 20 % 1.59 A 247 mOhms 3.01 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.0uH 40A 0.0031ohms 337In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 1 uH 20 % 15.5 A 3.13 mOhms 40 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.5uH 31.1A 0.0034ohms 1 885In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 1.5 uH 20 % 13.5 A 3.41 mOhms 31.1 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 25.5A 0.004ohms 853In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 2.2 uH 20 % 12.5 A 4.02 mOhms 25.5 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 330uH 2A 0.574ohms 2 602In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 330 uH 20 % 1.04 A 574 mOhms 2.01 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 21.5A 0.0057ohms 300In Stock
2 800Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 350

Shielded 3.3 uH 20 % 10.5 A 5.67 mOhms 21.5 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel