HPC Series Power Inductors - SMD

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
HALO Electronics Power Inductors - SMD Molded Shielded SMD 6.8uH 42mOhm 20% Non-Stocked
Min.: 4 000
Mult.: 1 000
Reel: 1 000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 6.8 uH 20 % 4.5 A 42 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 8.2uH 45mOhm 20% Non-Stocked
Min.: 4 000
Mult.: 1 000
Reel: 1 000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 8.2 uH 20 % 4.2 A 45 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.22uH 2.7mOhm 20% Non-Stocked
Min.: 4 000
Mult.: 1 000
Reel: 1 000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 220 nH 20 % 20 A 2.7 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.33uH 3.4mOhm 20% Non-Stocked
Min.: 4 000
Mult.: 1 000
Reel: 1 000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 330 nH 20 % 18 A 3.4 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.36uH 3.4mOhm 20% Non-Stocked
Min.: 4 000
Mult.: 1 000
Reel: 1 000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 360 nH 20 % 18 A 3.4 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.47uH 4.4mOhm 20% Non-Stocked
Min.: 4 000
Mult.: 1 000
Reel: 1 000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 470 nH 20 % 17 A 4.4 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.56uH 4.5mOhm 20% Non-Stocked
Min.: 4 000
Mult.: 1 000
Reel: 1 000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 560 nH 20 % 16 A 4.5 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.68uH 5mOhm 20% Non-Stocked
Min.: 4 000
Mult.: 1 000
Reel: 1 000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 680 nH 20 % 14 A 5 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.82uH 6.1mOhm 20% Non-Stocked
Min.: 4 000
Mult.: 1 000
Reel: 1 000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 820 nH 20 % 13 A 6.1 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 1uH 3.3mOhm 20% Non-Stocked
Min.: 2 800
Mult.: 700
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 1 uH 20 % 19 A 3.3 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 2.2uH 7mOhm 20% Non-Stocked
Min.: 2 800
Mult.: 700
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 2.2 uH 20 % 12 A 7 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 8.2uH 25.5mOhm 20% Non-Stocked
Min.: 2 800
Mult.: 700
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 8.2 uH 20 % 7 A 25.5 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.22uH 1.1mOhm 20% Non-Stocked
Min.: 2 800
Mult.: 700
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 220 nH 20 % 35 A 1.1 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.36uH 1.3mOhm 20% Non-Stocked
Min.: 2 800
Mult.: 700
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 360 nH 20 % 34 A 1.3 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.47uH 1.5mOhm 20% Non-Stocked
Min.: 2 800
Mult.: 700
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 470 nH 20 % 28 A 1.5 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.56uH 1.8mOhm 20% Non-Stocked
Min.: 2 800
Mult.: 700
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 560 nH 20 % 25 A 1.8 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.68uH 2.7mOhm 20% Non-Stocked
Min.: 2 800
Mult.: 700
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 680 nH 20 % 20 A 2.7 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 0.88uH 2.4mOhm 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 880 nH 20 % 21 A 2.4 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel, Cut Tape, MouseReel