MD Series Power Inductors - SMD

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040MKT1R2M RPLCMT PN 4040 1.2uH 47mOhmsur 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 1616 (4040 metric) Unshielded 1.2 uH 20 % 3.5 A 47 mOhms 6.2 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND4040MKT1R2M RPLCMT PN 4040 1.2uH 47mOhms AEC-Q200 691In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 1616 (4040 metric) Unshielded 1.2 uH 20 % 3.5 A 47 mOhms 6.2 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040MKT2R2M RPLCMT PN 4040 2.2uH 92mOhmsur 2 368In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 1616 (4040 metric) Unshielded 2.2 uH 20 % 2.5 A 92 mOhms 4.5 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040MKT3R3M RPLCMT PN 4040 3.3uH 130mOhmsur 1 054In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 1616 (4040 metric) Unshielded 3.3 uH 20 % 2.2 A 130 mOhms 4 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040MKTR68M RPLCMT PN 4040 .68uH 29mOhms 5Aur 1 376In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 1616 (4040 metric) Unshielded 680 nH 20 % 5 A 29 mOhms 7.8 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND5050PKT3R3M RPLCMT PN 5050 3.3uH 86mOhms 2.9Aur 690In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 1919 (4949 metric) Unshielded 3.3 uH 20 % 2.9 A 86 mOhms 4.5 A - 40 C + 125 C Standard 4.9 mm 4.9 mm 1.4 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND5050PKT4R7M RPLCMT PN 5050 4.7uH 102mOhms 2.5Aur 1 016In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 1919 (4949 metric) Unshielded 4.7 uH 20 % 2.5 A 102 mOhms 4.2 A - 40 C + 125 C Standard 4.9 mm 4.9 mm 1.4 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND4040WKT100M RPLCMT PN 4040 10uH 0.194ohms AEC-Q200 1 128In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 1616 (4040 metric) Unshielded 10 uH 20 % 1.6 A 194 mOhms 3.1 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND4040WKT1R5M RPLCMT PN 4040 1.5uH 41mOhms AEC-Q200 769In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 1616 (4040 metric) Unshielded 1.5 uH 20 % 4.1 A 41 mOhms 9.4 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND4040WKT6R8M RPLCMT PN 4040 6.8uH 0.158ohms AEC-Q200 716In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 1616 (4040 metric) Unshielded 6.8 uH 20 % 2 A 158 mOhms 4 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040WKTR56N RPLCMT PN 4040 0.56uH 30% 16mOhms 1 413In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 1616 (4040 metric) Unshielded 560 nH 30 % 6.5 A 16 mOhms 13 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040WKTR68M RPLCMT PN 4040 .68uH 16mOhms 7.3Aur 1 220In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 1616 (4040 metric) Unshielded 680 nH 20 % 7.3 A 16 mOhms 12 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND4040WKTR68M RPLCMT PN 4040 0.68uH 16mOhms AEC-Q200 1 372In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 1616 (4040 metric) Unshielded 680 nH 20 % 7.3 A 16 mOhms 12 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040WKT330M RPLCMT PN 4040 33uH 20% 0.72ohms 2 365In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 1616 (4040 metric) Unshielded 33 uH 20 % 800 mA 720 mOhms 1.7 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND1616KKT100M RPLCMT PN 1616 10uH 1120mOhms 2 517In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 0606 (1616 metric) Unshielded 10 uH 20 % 450 mA 1.12 Ohms 800 mA - 40 C + 125 C Standard 1.64 mm 1.64 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND1616KKT1R0M RPLCMT PN 1616 1uH 140mOhmsur 342In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 0606 (1616 metric) Unshielded 1 uH 20 % 1.2 A 140 mOhms 2.75 A - 40 C + 125 C Standard 1.64 mm 1.64 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND2020KKT100M RPLCMT PN 2020 10uH 690mOhms AEC-Q200 4 455In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 0808 (2020 metric) Unshielded 10 uH 20 % 630 mA 690 mOhms 900 mA - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030KKT2R2M RPLCMT PN 3030 2.2uH 144mOhmsur 1 135In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1212 (3030 metric) Unshielded 2.2 uH 20 % 1.9 A 144 mOhms 3 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND2020MKT2R2M RPLCMT PN 2020 2.2uH 109mOhmsur 687In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 0808 (2020 metric) Unshielded 2.2 uH 20 % 1.45 A 109 mOhms 2 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND2020MKT2R2M RPLCMT PN 2020 2.2uH 109mOhms AEC-Q200 370In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 0808 (2020 metric) Unshielded 2.2 uH 20 % 1.45 A 109 mOhms 2 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND2020MKT3R3M RPLCMT PN 2020 3.3uH 178mOhmsur 4 487In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 0808 (2020 metric) Unshielded 3.3 uH 20 % 1.15 A 178 mOhms 1.55 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-SDND4040MKT1R0MM RPLCMT PN 4040 1uH 36mOhms 4.5Aur 1 403In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 1616 (4040 metric) Unshielded 1 uH 20 % 4.5 A 36 mOhms 6.2 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040MKT1R5M RPLCMT PN 4040 1.5uH 65mOhmsur 469In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 1616 (4040 metric) Unshielded 1.5 uH 20 % 3.3 A 65 mOhms 5.4 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-SDND4040MKT1R5MM RPLCMT PN 4040 1.5uH 65mOhmsur 336In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 1616 (4040 metric) Unshielded 1.5 uH 20 % 3.2 A 65 mOhms 5.6 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040MKT4R7M RPLCMT PN 4040 4.7uH 140mOhmsur 517In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 1616 (4040 metric) Unshielded 4.7 uH 20 % 1.9 A 160 mOhms 3 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel