P1167 Series Power Inductors - SMD

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
Pulse Electronics Power Inductors - SMD 2.7uH 30% Non-Stocked

Power Inductor 7.54 mm x 7.54 mm Shielded 2.7 uH 30 % 3.5 A 16 mOhms 3.5 A - 40 C + 130 C 40 MHz Standard 7.54 mm 7.54 mm 4.5 mm P1167 Bulk
Pulse Electronics Power Inductors - SMD 39uH 20% Non-Stocked

Power Inductor 7.54 mm x 7.54 mm Shielded 39 uH 20 % 1 A 200 mOhms 1 A - 40 C + 130 C 12 MHz Standard 7.54 mm 7.54 mm 4.5 mm P1167 Reel
Pulse Electronics Power Inductors - SMD 390uH 20% 0.32A Non-Stocked Lead-Time 16 Weeks

Power Inductor 7.54 mm x 7.54 mm Shielded 390 uH 20 % 320 mA 1.57 Ohms 320 mA - 40 C + 130 C 2.8 MHz Standard 7.54 mm 7.54 mm 4.5 mm P1167 Reel
Pulse Electronics Power Inductors - SMD 4.5uH 30% Non-Stocked
Min.: 2 700
Mult.: 900
Reel: 900

Power Inductor 7.54 mm x 7.54 mm Shielded 4.5 uH 30 % 2.6 A 70 Ohms 2.9 A - 40 C + 130 C 40 MHz Standard 7.54 mm 7.54 mm 4.5 mm P1167 Reel
Pulse Electronics Power Inductors - SMD 560 UH 20% .27A Non-Stocked

Power Inductor 7.54 mm x 7.54 mm Shielded 560 uH 20 % 260 mA 2.96 Ohms 260 mA - 40 C + 130 C 2.4 MHz Standard 7.54 mm 7.54 mm 4.5 mm P1167 Reel
Pulse Electronics Power Inductors - SMD 82uH 20% Non-Stocked

Power Inductor 7.54 mm x 7.54 mm Shielded 82 uH 20 % 700 mA 350 mOhms 700 mA - 40 C + 130 C 8 MHz Standard 7.54 mm 7.54 mm 4.5 mm P1167 Reel