SIMID-C Series RF Inductors - SMD

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD 1.2nH 1800mA 0.025ohms 4 179In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.2 nH 0.3 nH 1.8 A 25 mOhms - 55 C + 150 C 8 15 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 1.2NH 0.2NH 491In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.2 nH 0.2 nH 1.8 A 25 mOhms - 55 C + 150 C 8 15 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 1.5nH 1500mA 0.3nH 1.6x0.8mm SMD 8 967In Stock
8 000Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.5 nH 0.3 nH 1.5 A 30 mOhms - 55 C + 150 C 8 13 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 1.8nH 1500mA 0.3nH 1.6x0.8mm SMD 8 636In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 0.3 nH 1.5 A 33 mOhms - 55 C + 150 C 12 12 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 22nH 380mA 5% 1.6x0.8mm SMD 10 284In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 380 mA 500 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 220nH 110mA 5% 1.6x0.8mm SMD 4 744In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 110 mA 7 Ohms - 55 C + 150 C 4 1.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 27 NH 2% 6 993In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 27 nH 2 % 360 mA 550 mOhms - 55 C + 150 C 14 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 33NH 2% 7 499In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 33 nH 2 % 350 mA 600 mOhms - 55 C + 150 C 14 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD 3.3nH 1200mA 0.3nH 1.6x0.8mm SMD 9 602In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 0.3 nH 1.2 A 60 mOhms - 55 C + 150 C 14 9 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 39nH 300mA 5% 1.6x0.8mm SMD 5 089In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 39 nH 5 % 300 mA 800 mOhms - 55 C + 150 C 14 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 47NH 2% 3 557In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 2 % 270 mA 950 mOhms - 55 C + 150 C 14 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 4.7nH 800mA 5% 1.6x0.8mm SMD 33In Stock
16 000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 5 % 800 mA 100 mOhms - 55 C + 150 C 14 7 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 56NH 2% 7 946In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 2 % 250 mA 1.2 Ohms - 55 C + 150 C 14 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD 56nH 250mA 5% 1.6x0.8mm SMD 8 118In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 250 mA 1.2 Ohms - 55 C + 150 C 14 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 5.6nH 700mA 5% 1.6x0.8mm SMD 6 413In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 5.6 nH 5 % 700 mA 150 mOhms - 55 C + 150 C 14 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 6.8nH 700mA 5% 1.6x0.8mm SMD 10 059In Stock
Min.: 1
Mult.: 1
Reel: 4 000

6.8 nH 5 % 700 mA 150 mOhms 14 Standard AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 8.2nH 650mA 5% 1.6x0.8mm SMD 8 758In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 650 mA 180 mOhms - 55 C + 150 C 14 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 10NH 2% Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

Unshielded 10 nH 2 % 600 mA 200 mOhms 14 5 GHz Standard AEC-Q200 SIMID-C Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 15NH 2% Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

Unshielded 15 nH 2 % 420 mA 400 mOhms 14 4.5 GHz Standard AEC-Q200 SIMID-C Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 150NH 2% Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

Unshielded 150 nH 2 % 130 mA 5 Ohms 5 1.6 GHz Standard AEC-Q200 SIMID-C Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 1,5 NH 0,2NH Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

0603 (1608 metric) Unshielded 1.5 nH 0.2 nH 1.5 A 30 mOhms + 150 C 8 13 GHz Standard 1.6 mm 0.8 mm Copper Plated Ceramic AEC-Q200 SIMID-C Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 180 NH 2% Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

0603 (1608 metric) Unshielded 180 nH 2 % 120 mA 6 Ohms + 150 C 4 1.4 GHz Standard 1.6 mm 0.8 mm Copper Plated Ceramic AEC-Q200 SIMID-C Reel
EPCOS / TDK RF Inductors - SMD 180nH 120mA 6.0ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 180 nH 5 % 120 mA 6 Ohms - 55 C + 150 C 4 1.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 220NH 2% Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

0603 (1608 metric) Unshielded 220 nH 2 % 110 mA 7 Ohms - 55 C + 150 C 4 1.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 3.3NH 0.2NH Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

Unshielded 3.3 nH 0.2 nH 1.2 A 60 mOhms 14 9 GHz Standard AEC-Q200 SIMID-C Reel