MCOIL Power Inductors - SMD

Results: 960
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 1uH 0806 20% HI CURR 7 298In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0806 (2016 metric) Shielded 1 uH 20 % - 40 C + 125 C Standard 2 mm 1.6 mm 0.65 mm Metal LSCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.68uH 20% AEC-Q200 4 130In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 680 nH 20 % 2 A 60 mOhms 3.65 A - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.24uH 35mOhm 20% 3.2A 4 386In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0603 (1608 metric) Shielded 240 nH 1.6 mm 0.8 mm 0.8 mm Metal LBCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 3.3uH 20% AEC-Q200 4 729In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 3.3 uH 20 % 940 mA 275 mOhms 1.55 A - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.68uH 0806 20% HI CURR 7 740In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0806 (2016 metric) Shielded 680 nH 20 % - 40 C + 125 C Standard 2 mm 1.6 mm 0.65 mm Metal LSCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 10uH 20% AEC-Q200 1 945In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wire-wound Metal Power Inductor 1111 (3030 metric) Shielded 10 uH 20 % 850 mA 575 mOhms 1.3 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.47uH 20% AEC-Q200 3 334In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wire-wound Metal Power Inductor 1111 (3030 metric) Shielded 470 nH 20 % 4.7 A 27 mOhms 7.5 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1uH 85mOhm 20% 2.7A 5 420In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 2 mm 1.25 mm 1.25 mm Metal LBCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL, 0.33uH20%, T&R 1 950In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wire-wound Metal Power Inductor 1111 (3030 metric) Shielded 330 nH 20 % 5.5 A 20 mOhms 8.7 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal LBDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL, 0.30uH20%, T&R 1 950In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1212 (3030 metric) Shielded 300 nH 20 % 5.5 A 20 mOhms 7.6 A - 40 C + 125 C 3 mm 3 mm 1.2 mm Metal LMDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL, 0.33uH20%, T&R 1 950In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1212 (3030 metric) Shielded 330 nH 20 % 5.5 A 20 mOhms 6.4 A - 40 C + 125 C 3 mm 3 mm 1.2 mm Metal LMDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL, 0.30uH20%, T&R 1 950In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wire-wound Metal Power Inductor 1111 (3030 metric) Shielded 300 nH 20 % 5.5 A 20 mOhms 9.2 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal LBDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSENC2016KKT1R0M RPLCMT PN 0806 1uH 60mOhms 20%T 3.1Aur 30 084In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 3.1 A 60 mOhms 4 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSBHB2012KKT2R2M RPLCMT PN 0805 2.2uH 290mOhms .85Aur 27 846In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0805 (2012 metric) 20 % - 40 C + 105 C 2 mm 1.25 mm 1 mm Metal MB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2016KKT1R0M RPLCMT PN 0806 1uH 75mOhmsur 68 142In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 2.2 A 75 mOhms 2.2 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL, 10uH20%, T&R 150In Stock
Min.: 1
Mult.: 1
Reel: 700

1616 (4040 metric) Shielded 10 uH 20 % 1.6 A 194 mOhms 2.2 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LMDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,2.2UH20% ,T&R 1 690In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wire-wound Metal Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 520 mA 345 mOhms 580 mA - 40 C + 105 C Standard 1.6 mm 0.8 mm 1 mm Metal LLBH Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.24UH30% ,T&R 1 800In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wire-wound Metal Power Inductor 1008 (2520 metric) Shielded 240 nH 30 % 3.5 A 26 mOhms 5.2 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal LSBH Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1005EETR22M RPLCMT PN 0.22uH 20% MCOIL HIGH CURRENT 10 271In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Power Inductor 0402 (1005 metric) Shielded 220 nH 20 % 1.6 A 80 mOhms 1.8 A - 40 C + 125 C Standard 1 mm 0.5 mm 0.55 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2016KKT1R5M RPLCMT PN 0806 1.5uH 130mOhmsur 34 319In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0806 (2016 metric) Shielded 1.5 uH 20 % 1.6 A 130 mOhms 1.6 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1006 2.2uH 20% 6 239In Stock
Min.: 1
Mult.: 1
Reel: 8 000

0402 (1006 metric) Shielded 2.2 uH 20 % 0.6 A 375 mOhms 950 mA - 40 C + 125 C Standard 1 mm 0.6 mm 0.8 mm LSCN Reel, Cut Tape
TAIYO YUDEN Power Inductors - SMD 963-LSENC2016KKTR68M RPLCMT PN 0806 0.68uH 52mOhms 20% 3.3A 9 195In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0806 (2016 metric) Shielded 680 nH 20 % 3.3 A 52 mOhms 4.5 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520KKT2R2M RPLCMT PN 1008 2.2uH 120mOhmsur 15 019In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 1.8 A 120 mOhms 2.5 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1210EKT1R0M RPLCMT PN 0504 1.0uH 20% 0.157ohm 1.7A 6 857In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Power Inductor 0504 (1210 metric) Unshielded 1 uH 20 % 1.1 A 179 mOhms 1.7 A - 40 C + 125 C Standard 1.25 mm 1.05 mm 0.5 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSCNB1210EKT1R5M RPLCMT PN 0504 1.5uH 20% 0.2ohm 1.4A 8 635In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Power Inductor 0504 (1210 metric) Unshielded 1.5 uH 20 % 900 mA 240 mOhms 1.4 A - 40 C + 125 C Standard 1.25 mm 1.05 mm 0.5 mm Metal MC Reel, Cut Tape, MouseReel