AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 560 nH 5 % 230 mA 1.9 Ohms - 40 C + 125 C 23 340 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 560 nH 10 % 230 mA 1.9 Ohms - 40 C + 125 C 23 340 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 620 nH 2 % 210 mA 2.2 Ohms - 40 C + 125 C 23 220 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 620 nH 5 % 210 mA 2.2 Ohms - 40 C + 125 C 23 220 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 620 nH 10 % 210 mA 2.2 Ohms - 40 C + 125 C 23 220 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 680 nH 2 % 190 mA 2.2 Ohms - 40 C + 125 C 23 188 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 680 nH 5 % 190 mA 2.2 Ohms - 40 C + 125 C 23 188 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 680 nH 10 % 190 mA 2.2 Ohms - 40 C + 125 C 23 188 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 2 % - 40 C + 125 C Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 10 % - 40 C + 125 C Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 10 nH 2 % 1 A 80 mOhms - 40 C + 125 C 50 4.1 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 10 nH 5 % 1 A 80 mOhms - 40 C + 125 C 50 4.1 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 10 nH 10 % 1 A 80 mOhms - 40 C + 125 C 50 4.1 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 12 nH 2 % 1 A 90 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 12 nH 5 % 1 A 90 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 12 nH 10 % 1 A 90 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 15 nH 2 % 1 A 100 mOhms - 40 C + 125 C 50 2.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 15 nH 5 % 1 A 100 mOhms - 40 C + 125 C 50 2.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 15 nH 10 % 1 A 100 mOhms - 40 C + 125 C 50 2.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 18 nH 2 % 1 A 110 mOhms - 40 C + 125 C 50 2.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 18 nH 5 % 1 A 110 mOhms - 40 C + 125 C 50 2.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 18 nH 10 % 1 A 110 mOhms - 40 C + 125 C 50 2.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 22 nH 2 % 1 A 120 mOhms - 40 C + 125 C 55 2.4 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 22 nH 5 % 1 A 120 mOhms - 40 C + 125 C 55 2.4 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 22 nH 10 % 1 A 120 mOhms - 40 C + 125 C 55 2.4 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel