AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 27 nH 2 % 1 A 130 mOhms - 40 C + 125 C 55 1.6 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 27 nH 5 % 1 A 130 mOhms - 40 C + 125 C 55 1.6 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 27 nH 10 % 1 A 130 mOhms - 40 C + 125 C 55 1.6 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 33 nH 2 % 1 A 140 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 33 nH 5 % 1 A 140 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 33 nH 10 % 1 A 140 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 39 nH 2 % 1 A 150 mOhms - 40 C + 125 C 60 1.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 39 nH 5 % 1 A 150 mOhms - 40 C + 125 C 60 1.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 39 nH 10 % 1 A 150 mOhms - 40 C + 125 C 60 1.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 47 nH 2 % 1 A 160 mOhms - 40 C + 125 C 65 1.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 47 nH 5 % 1 A 160 mOhms - 40 C + 125 C 65 1.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 47 nH 10 % 1 A 160 mOhms - 40 C + 125 C 65 1.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 56 nH 2 % 1 A 180 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 56 nH 5 % 1 A 180 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 56 nH 10 % 1 A 180 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 68 nH 2 % 1 A 200 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 68 nH 5 % 1 A 200 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 68 nH 10 % 1 A 200 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 82 nH 2 % 1 A 220 mOhms - 40 C + 125 C 60 1 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 82 nH 5 % 1 A 220 mOhms - 40 C + 125 C 60 1 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 82 nH 10 % 1 A 220 mOhms - 40 C + 125 C 60 1 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 100 nH 2 % 650 mA 560 mOhms - 40 C + 125 C 60 1 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 100 nH 5 % 650 mA 560 mOhms - 40 C + 125 C 60 1 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 100 nH 10 % 650 mA 560 mOhms - 40 C + 125 C 60 1 GHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 120 nH 2 % 650 mA 630 mOhms - 40 C + 125 C 60 950 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel