AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 120 nH 5 % 650 mA 630 mOhms - 40 C + 125 C 60 950 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 120 nH 10 % 650 mA 630 mOhms - 40 C + 125 C 60 950 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 150 nH 2 % 580 mA 700 mOhms - 40 C + 125 C 45 850 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 150 nH 5 % 580 mA 700 mOhms - 40 C + 125 C 45 850 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 150 nH 10 % 580 mA 700 mOhms - 40 C + 125 C 45 850 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 180 nH 2 % 620 mA 770 mOhms - 40 C + 125 C 45 750 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 180 nH 5 % 620 mA 770 mOhms - 40 C + 125 C 45 750 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 180 nH 10 % 620 mA 770 mOhms - 40 C + 125 C 45 750 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 200 nH 2 % 500 mA 840 mOhms - 40 C + 125 C 45 700 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 200 nH 5 % 500 mA 840 mOhms - 40 C + 125 C 45 700 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 200 nH 10 % 500 mA 840 mOhms - 40 C + 125 C 45 700 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 220 nH 2 % 500 mA 840 mOhms - 40 C + 125 C 45 700 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 220 nH 5 % 500 mA 840 mOhms - 40 C + 125 C 45 700 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 220 nH 10 % 500 mA 840 mOhms - 40 C + 125 C 45 700 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 270 nH 2 % 500 mA 910 mOhms - 40 C + 125 C 45 600 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 270 nH 5 % 500 mA 910 mOhms - 40 C + 125 C 45 600 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 270 nH 10 % 500 mA 910 mOhms - 40 C + 125 C 45 600 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 330 nH 2 % 450 mA 1.05 Ohms - 40 C + 125 C 45 570 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 330 nH 5 % 450 mA 1.05 Ohms - 40 C + 125 C 45 570 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 330 nH 10 % 450 mA 1.05 Ohms - 40 C + 125 C 45 570 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 390 nH 2 % 470 mA 1.12 Ohms - 40 C + 125 C 45 500 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 390 nH 5 % 470 mA 1.12 Ohms - 40 C + 125 C 45 500 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 390 nH 10 % 470 mA 1.12 Ohms - 40 C + 125 C 45 500 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 470 nH 2 % 470 mA 1.19 Ohms - 40 C + 125 C 45 450 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 470 nH 5 % 470 mA 1.19 Ohms - 40 C + 125 C 45 450 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel