AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 15 nH 2 % 1 A 100 mOhms - 40 C + 125 C 40 3.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 15 nH 5 % 1 A 100 mOhms - 40 C + 125 C 40 3.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 15 nH 10 % 1 A 100 mOhms - 40 C + 125 C 40 3.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 18 nH 2 % 1 A 100 mOhms - 40 C + 125 C 50 2.8 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 18 nH 5 % 1 A 100 mOhms - 40 C + 125 C 50 2.8 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 18 nH 10 % 1 A 100 mOhms - 40 C + 125 C 50 2.8 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 1 uH 2 % 320 mA 2.8 Ohms - 40 C + 125 C 45 400 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 1 uH 5 % 320 mA 2.8 Ohms - 40 C + 125 C 45 400 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 1 uH 10 % 320 mA 2.8 Ohms - 40 C + 125 C 45 400 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 1.2 uH 2 % 300 mA 3.2 Ohms - 40 C + 125 C 45 380 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 1.2 uH 5 % 300 mA 3.2 Ohms - 40 C + 125 C 45 380 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 1.2 uH 10 % 300 mA 3.2 Ohms - 40 C + 125 C 45 380 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 22 nH 2 % 1 A 100 mOhms - 40 C + 125 C 50 2.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 22 nH 5 % 1 A 100 mOhms - 40 C + 125 C 50 2.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 22 nH 10 % 1 A 100 mOhms - 40 C + 125 C 50 2.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 27 nH 2 % 1 A 110 mOhms - 40 C + 125 C 50 1.8 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 27 nH 5 % 1 A 110 mOhms - 40 C + 125 C 50 1.8 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 27 nH 10 % 1 A 110 mOhms - 40 C + 125 C 50 1.8 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 33 nH 2 % 1 A 110 mOhms - 40 C + 125 C 55 1.8 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 33 nH 5 % 1 A 110 mOhms - 40 C + 125 C 55 1.8 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 33 nH 10 % 1 A 110 mOhms - 40 C + 125 C 55 1.8 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 39 nH 2 % 1 A 120 mOhms - 40 C + 125 C 55 1.8 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 39 nH 5 % 1 A 120 mOhms - 40 C + 125 C 55 1.8 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 39 nH 10 % 1 A 120 mOhms - 40 C + 125 C 55 1.8 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 3.3 nH 5 % 1 A 50 mOhms - 40 C + 125 C 30 6.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel