AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 180 nH 5 % 700 mA 430 mOhms - 40 C + 125 C 60 900 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 180 nH 10 % 700 mA 430 mOhms - 40 C + 125 C 60 900 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 220 nH 2 % 670 mA 500 mOhms - 40 C + 125 C 60 760 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 220 nH 5 % 670 mA 500 mOhms - 40 C + 125 C 60 760 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 220 nH 10 % 670 mA 500 mOhms - 40 C + 125 C 60 760 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 270 nH 2 % 630 mA 560 mOhms - 40 C + 125 C 55 730 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 270 nH 5 % 630 mA 560 mOhms - 40 C + 125 C 55 730 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 270 nH 10 % 630 mA 560 mOhms - 40 C + 125 C 55 730 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 330 nH 2 % 590 mA 620 mOhms - 40 C + 125 C 45 650 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 330 nH 5 % 590 mA 620 mOhms - 40 C + 125 C 45 650 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 330 nH 10 % 590 mA 620 mOhms - 40 C + 125 C 45 650 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 390 nH 2 % 530 mA 750 mOhms - 40 C + 125 C 45 600 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 390 nH 5 % 530 mA 750 mOhms - 40 C + 125 C 45 600 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 390 nH 10 % 530 mA 750 mOhms - 40 C + 125 C 45 600 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 470 nH 2 % 490 mA 1.3 Ohms - 40 C + 125 C 45 550 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 470 nH 5 % 490 mA 1.3 Ohms - 40 C + 125 C 45 550 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 470 nH 10 % 490 mA 1.3 Ohms - 40 C + 125 C 45 550 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 560 nH 2 % 460 mA 1.34 Ohms - 40 C + 125 C 45 470 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 560 nH 5 % 460 mA 1.34 Ohms - 40 C + 125 C 45 470 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 560 nH 10 % 460 mA 1.34 Ohms - 40 C + 125 C 45 470 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 620 nH 2 % 460 mA 1.58 Ohms - 40 C + 125 C 45 470 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 620 nH 5 % 460 mA 1.58 Ohms - 40 C + 125 C 45 470 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 620 nH 10 % 460 mA 1.58 Ohms - 40 C + 125 C 45 470 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 680 nH 2 % 430 mA 1.58 Ohms - 40 C + 125 C 45 450 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22 000
Mult.: 2 000
Reel: 2 000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 680 nH 5 % 430 mA 1.58 Ohms - 40 C + 125 C 45 450 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel