BWLS Series RF Inductors - SMD

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD Wire Wound-STD 7 686In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 470 nH 10 % 1.05 A 620 mOhms 1.05 A - 40 C + 105 C 17 720 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0.047uH RDC=0.075Ohms 1500mA 11 579In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 47 nH 5 % 1.5 A 75 mOhms 1.5 A - 40 C + 105 C 17 1.7 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0.10uH RDC=0.13Ohms 1500mA 10 199In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 100 nH 5 % 1.5 A 130 mOhms 1.5 A - 40 C + 105 C 17 1.65 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 26 605In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 820 nH 5 % 750 mA 690 mOhms 750 mA - 40 C + 105 C 17 480 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 900In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 10 uH 10 % 300 mA 4.8 Ohms 300 mA - 40 C + 105 C 19 40 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 865In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 1.8 uH 5 % 520 mA 1.1 Ohms 520 mA - 40 C + 105 C 17 230 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 909In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 2.2 uH 10 % 500 mA 1.2 Ohms 500 mA - 40 C + 105 C 17 140 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 5 251In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 560 nH 5 % 850 mA 440 mOhms 850 mA - 40 C + 105 C 17 600 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 952In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 22 uH 10 % 270 mA 5.45 Ohms 270 mA - 40 C + 105 C 16 20 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4 890In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 2.7 uH 5 % 950 mA 1 Ohms 950 mA - 40 C + 105 C 51 200 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8 292In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 5.6 uH 5 % 700 mA 1.45 Ohms 700 mA - 40 C + 105 C 36 110 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.7uH RDC=1.60Ohms 530mA 12 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 4.7 uH 5 % 530 mA 1.6 Ohms 530 mA - 40 C + 105 C 20 70 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 980In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 2.2 uH 5 % 650 mA 1.1 Ohms 650 mA - 40 C + 105 C 20 250 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 10uH RDC=4.8Ohms 300mA 6 480In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 10 uH 5 % 300 mA 4.8 Ohms 300 mA - 40 C + 105 C 19 40 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1uH RDC=0.81Ohms 600mA 7 818In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 1 uH 5 % 600 mA 810 mOhms 600 mA - 40 C + 105 C 18 310 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.7uH RDC=2.10Ohms 420mA 7 860In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 4.7 uH 5 % 420 mA 2.1 Ohms 420 mA - 40 C + 105 C 18 69 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1.8uH RDC=0.75Ohms 1050mA 3 500In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 1.8 uH 5 % 1.05 A 750 mOhms 1.05 A - 40 C + 105 C 54 280 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 47 uH 10 % 180 mA 14.5 Ohms 180 mA - 40 C + 105 C 16 15 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

0201 (0603 metric) Unshielded 39 uH 5 % 580 mA 240 mOhms 580 mA - 40 C + 105 C 7 2.3 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

0201 (0603 metric) Unshielded 39 uH 10 % 580 mA 240 mOhms 580 mA - 40 C + 105 C 7 2.3 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

0201 (0603 metric) Unshielded 43 uH 5 % 600 mA 240 mOhms 600 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

0201 (0603 metric) Unshielded 43 uH 10 % 600 mA 240 mOhms 600 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

0201 (0603 metric) Unshielded 56 uH 10 % 550 mA 260 mOhms 550 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

0201 (0603 metric) Unshielded 59 uH 10 % 500 mA 260 mOhms 500 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

0201 (0603 metric) Unshielded 6.8 uH 10 % 950 mA 110 mOhms 950 mA - 40 C + 105 C 6 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel