CLF-D Series Power Inductors - SMD

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 15uH 51mOhms 2.3A AEC-Q200 (150C) 992In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 15 uH 20 % 2.3 A 51 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 0.48ohms 0.67A AEC-Q200 (150C) 1 369In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 150 uH 20 % 670 mA 480 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 14.6mOhms 5.5A AEC-Q200 (150C) 875In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 2.2 uH 30 % 5.5 A 14.6 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH +/-20% AECQ200 -55 to +150C 2 967In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 5.3 mm x 5 mm Shielded 15 uH 20 % 1.75 A 140 mOhms 1.3 A - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH +/-20% AECQ200 -55 to +150C 1 380In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 5.3 mm x 5 mm Shielded 150 uH 20 % 570 mA 1.29 Ohms 440 mA - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape
TDK Power Inductors - SMD 1.5uH +/-30% AECQ200 -55 to +150C 468In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 5.3 mm x 5 mm Shielded 1.5 uH 30 % 5.2 A 23 mOhms 3.69 A - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape
TDK Power Inductors - SMD 22uH +/-20% AECQ200 -55 to +150C 2 308In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 5.3 mm x 5 mm Shielded 22 uH 20 % 1.42 A 200 mOhms 1.1 A - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220uH +/-20% AECQ200 -55 to +150C 2 704In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 5.3 mm x 5 mm Shielded 220 uH 20 % 460 mA 2.53 Ohms 380 mA - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape
TDK Power Inductors - SMD 2.2uH +/-30% AECQ200 -55 to +150C 2 851In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 5.3 mm x 5 mm Shielded 2.2 uH 30 % 4.53 A 30 mOhms 3.42 A - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape
TDK Power Inductors - SMD 68uH +/-20% AECQ200 -55 to +150C 2 391In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 5.3 mm x 5 mm Shielded 68 uH 20 % 860 mA 530 mOhms 680 mA - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 0.013ohms 5.5A 30% AEC-Q200 794In Stock
1 000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6 mm x 6 mm Shielded 1.5 uH 30 % 6.8 A 13 mOhms 5.5 A - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 0.1ohms 1.1A 20% AEC-Q200 442In Stock
3 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6 mm x 6 mm Shielded 33 uH 20 % 1.5 A 100 mOhms 1.1 A - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330uH 0.92ohms 0.36A 20% AEC-Q200 379In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6 mm x 6 mm Shielded 330 uH 20 % 480 mA 920 mOhms 360 mA - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 0.2ohms 0.81A 20% AEC-Q200 108In Stock
2 000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6 mm x 6 mm Shielded 68 uH 20 % 1.1 A 200 mOhms 810 mA - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 0.027ohms 2.5A 30% AEC-Q200 1 334In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6 mm x 6 mm Shielded 6.8 uH 30 % 3.3 A 27 mOhms 2.5 A - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape
TDK Power Inductors - SMD 470uH 1.2ohms 0.41A 20% AEC-Q200 30In Stock
7 000Expected 27/01/2027
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7 mm x 7 mm Shielded 470 uH 20 % 500 mA 1.2 Ohms 410 mA - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 0.018ohms 4.1A 30% AEC-Q200 11In Stock
5 600On Order
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7 mm x 7 mm Shielded 4.7 uH 30 % 4.8 A 18 mOhms 4.1 A - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH AEC-Q200 (150C) 31In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 100 uH 20 % 1.3 A 190 mOhms 2.1 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH AEC-Q200 (150C) 88In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 1 uH 30 % 7.3 A 6.4 mOhms 20 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH AEC-Q200 (150C) 153In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 47 uH 20 % 1.8 A 100 mOhms 3.2 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 0.24ohms 1.3A AEC-Q200 (150C) 189In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 100 uH 20 % 1 A 240 mOhms 1.3 A - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 40mOhms 3.2A AEC-Q200 (150C) 15In Stock
1 600Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 15 uH 20 % 2.5 A 40 mOhms 3.2 A - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 55mOhms 2.7A AEC-Q200 (150C) 7In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 22 uH 20 % 2.2 A 55 mOhms 2.7 A - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 80mOhms 2.2A AEC-Q200 (150C) 171In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 33 uH 20 % 1.7 A 80 mOhms 2.2 A - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330uH 0.86ohms 0.7A AEC-Q200 (150C) 346In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 330 uH 20 % 530 mA 860 mOhms 700 mA - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel