HM78D Series Coupled Inductors

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
BI Technologies / TT Electronics Coupled Inductors 22uH 20% Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 22 uH 86.92 uH 20 % 2.13 A 92.5 mOhms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 220uH 20% SHLD SM COUPLED IND Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 220 uH 908 uH 20 % 660 mA 907 mOhms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 2.2uH 20% SHLD SM COUPLED IND Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 2.2 uH 7.944 uH 20 % 7.06 A 13 mOhms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 330uH 20% Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 330 uH 1.342 mH 20 % 540 mA 1.41 Ohms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 3.3uH 20% Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 3.3 uH 13.58 uH 20 % 5.4 A 18.3 mOhms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 47uH 20% Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 47 uH 198.6 uH 20 % 1.41 A 216 mOhms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 470uH 20% SHLD SM COUPLED IND Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 470 uH 1.861 mH 20 % 460 mA 1.74 Ohms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 4.7uH 20% SHLD SM COUPLED IND Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 4.7 uH 20.73 uH 20 % 4.37 A 25.4 mOhms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 68uH 20% SHLD SM COUPLED IND Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 68 uH 278.7 uH 20 % 1.19 A 265 mOhms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 680uH 20% Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 680 uH 2.685 mH 20 % 380 mA 2.58 Ohms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 6.8uH 20% Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 6.8 uH 29.38 uH 20 % 3.67 A 41.8 mOhms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 82uH 20% Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 82 uH 323.8 uH 20 % 1.11 A 345 mOhms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 820uH 20% SHLD SM COUPLED IND Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 820 uH 3.251 mH 20 % 350 mA 2.93 Ohms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 8.2uH 20% SHLD SM COUPLED IND Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 8.2 uH 34.26 uH 20 % 3.4 A 44.1 mOhms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 0.33uH 20% Non-Stocked
Min.: 6 000
Mult.: 1 000
Reel: 1 000

HM78D 330 nH 1.176 uH 20 % 18.4 A 7.4 mOhms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel