MHQ Series RF Inductors - SMD

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD FIXED IND 13NH 0.3A 500 MOHM SMD 1 000In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 13 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 20 3.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 16NH 0.3A 550 MOHM SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 16 nH 3 % 300 mA 550 mOhms - 55 C + 125 C 20 3.4 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 16NH 0.3A 550 MOHM SMD 1 000In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 16 nH 5 % 300 mA 550 mOhms - 55 C + 125 C 20 3.4 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 18NH 0.28A 650 MOHM SMD 900In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 18 nH 5 % 280 mA 650 mOhms - 55 C + 125 C 20 3.3 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 19NH 0.28A 650 MOHM SMD 800In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 19 nH 3 % 280 mA 650 mOhms - 55 C + 125 C 20 3.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 19NH 0.28A 650 MOHM SMD 1 000In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 19 nH 5 % 280 mA 650 mOhms - 55 C + 125 C 20 3.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.0NH 1A 20 MOHM SMD 685In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1 nH 0.3 nH 1 A 20 mOhms - 55 C + 125 C 20 19.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.1NH 1A 20 MOHM SMD 753In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.1 nH 0.1 nH 1 A 20 mOhms - 55 C + 125 C 20 16.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.1NH 1A 20 MOHM SMD 1 000In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.1 nH 0.3 nH 1 A 20 mOhms - 55 C + 125 C 20 16.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.2NH 1A 40 MOHM SMD 388In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.2 nH 0.1 nH 1 A 40 mOhms - 55 C + 125 C 20 16.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.2NH 1A 40 MOHM SMD 1 000In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.2 nH 0.3 nH 1 A 40 mOhms - 55 C + 125 C 20 16.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.3NH 1A 30 MOHM SMD 1 000In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.3 nH 0.3 nH 1 A 30 mOhms - 55 C + 125 C 20 19.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.4NH 1A 30 MOHM SMD 870In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.4 nH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 20 19.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.4NH 1A 30 MOHM SMD 1 000In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.4 nH 0.3 nH 1 A 30 mOhms - 55 C + 125 C 20 19.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.6NH 1A 30 MOHM SMD 900In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.6 nH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 20 20 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.6NH 1A 30 MOHM SMD 945In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.6 nH 0.3 nH 1 A 30 mOhms - 55 C + 125 C 20 20 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.7NH 1A 40 MOHM SMD 1 000In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.7 nH 0.3 nH 1 A 40 mOhms - 55 C + 125 C 20 19.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.8NH 1A 50 MOHM SMD 910In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.8 nH 0.3 nH 1 A 50 mOhms - 55 C + 125 C 20 16.9 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.9NH 1A 60 MOHM SMD 950In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.9 nH 0.3 nH 1 A 60 mOhms - 55 C + 125 C 20 16.3 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 20NH 0.28A 600 MOHM SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 20 nH 5 % 280 mA 600 mOhms - 55 C + 125 C 20 3.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 22NH 0.28A 500 MOHM SMD 999In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 22 nH 3 % 280 mA 500 mOhms - 55 C + 125 C 20 2.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 22NH 0.28A 500 MOHM SMD 940In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 22 nH 5 % 280 mA 500 mOhms - 55 C + 125 C 20 2.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 23NH 0.25A 700 MOHM SMD 1 192In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 23 nH 3 % 250 mA 700 mOhms - 55 C + 125 C 20 2.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 23NH 0.25A 700 MOHM SMD 1 000In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 23 nH 5 % 250 mA 700 mOhms - 55 C + 125 C 20 2.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 27NH 0.25A 600 MOHM SMD 900In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 27 nH 3 % 250 mA 600 mOhms - 55 C + 125 C 20 2.4 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel