MHQ-P Series RF Inductors - SMD

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 6.8nH S-HQ SMD RF IND 13 892In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 6.8 nH 5 % 700 mA 140 mOhms - 55 C + 125 C 23 5.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 100nH S-HQ AEC Q200 RF IND 11 790In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 100 nH 2 % 150 mA 2.5 Ohms - 55 C + 125 C 23 1.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 180nH S-HQ SMD RF IND 18 850In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 180 nH 3 % 90 mA 6 Ohms - 55 C + 125 C 18 900 MHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.3nH S-HQ SMD RF IND 19 665In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.3 nH 0.1 nH 1.2 A 30 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.5nH S-HQ AEC Q200 RF IND 16 502In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.1 nH 1 A 40 mOhms - 55 C + 125 C 23 19.7 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 8.2nH S-HQ SMD RF IND 52 462In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 2 % 550 mA 160 mOhms - 55 C + 125 C 23 4.9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201, 0.6nH +-0.1nH S-HQ SMD RF IND 8 205In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 600 pH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 20 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.7nH S-HQ SMD RF IND 12 735In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 700 pH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 20 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 0.7nH Tol 0.1nH AEC-Q200 3 764In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 700 pH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 20 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 0.9nH Tol 0.1nH AEC-Q200 3 920In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 900 pH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 18.8 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 10nH S-HQ SMD RF IND 13 677In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 10 nH 3 % 240 mA 1.2 Ohms - 55 C + 125 C 16 5.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 10nH Tol 3% AEC-Q200 1 051In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 10 nH 3 % 240 mA 1.2 Ohms - 55 C + 125 C 16 5.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 10nH S-HQ SMD RF IND 6 498In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 10 nH 5 % 240 mA 1.2 Ohms - 55 C + 125 C 16 5.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 11nH Tol 3% AEC-Q200 4 185In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 11 nH 3 % 240 mA 1.3 Ohms - 55 C + 125 C 16 4.6 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 12nH S-HQ SMD RF IND 960In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 12 nH 3 % 240 mA 1.4 Ohms - 55 C + 125 C 16 4.6 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 12nH Tol 3% AEC-Q200 1 828In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 12 nH 3 % 240 mA 1.4 Ohms - 55 C + 125 C 16 4.6 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 15nH S-HQ SMD RF IND 15 132In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 15 nH 3 % 180 mA 1.5 Ohms - 55 C + 125 C 16 4.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 15nH Tol 3% AEC-Q200 878In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 15 nH 3 % 180 mA 1.5 Ohms - 55 C + 125 C 16 4.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 16nH Tol 3% AEC-Q200 3 917In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 16 nH 3 % 180 mA 1.7 Ohms - 55 C + 125 C 16 4 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 18nH S-HQ SMD RF IND 5 290In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 18 nH 3 % 180 mA 1.7 Ohms - 55 C + 125 C 16 3.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 18nH Tol 3% AEC-Q200 684In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 18 nH 3 % 180 mA 1.7 Ohms - 55 C + 125 C 16 3.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 18nH S-HQ SMD RF IND 1 886In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 18 nH 5 % 180 mA 1.7 Ohms - 55 C + 125 C 16 3.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH S-HQ SMD RF IND 19 363In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 19.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 1.0nH Tol 0.1nH AEC-Q200 10 414In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 19.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH S-HQ SMD RF IND 13 577In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 19.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel