MLZ Series Power Inductors - SMD

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 550mA, 0.22 H, 351mO 15 855In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 220 nH 20 % 600 mA 270 mOhms 550 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470nH 546mohms 500mA AEC-Q200 4 069In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 500 mA 420 mOhms 400 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 15uH 20% Large Current 13 915In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 15 uH 20 % 200 mA 1.5 Ohms 70 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape
TDK Power Inductors - SMD 0603 15uH 20% AEC-Q200 LG Current 2 967In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 15 uH 20 % 200 mA 1.5 Ohms 70 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 55mA, 22 H, 3.12O 7 815In Stock
12 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 22 uH 20 % 150 mA 2.4 Ohms 55 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 22uH 2.4ohms 55mA AEC-Q200 22 342In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 22 uH 20 % 150 mA 2.4 Ohms 55 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 3.3uH 20% AEC-Q200 LG Current 4 858In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 3.3 uH 20 % 400 mA 330 mOhms 120 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape
TDK Power Inductors - SMD 4.7uH 650mohms 350mA AEC-Q200 4 736In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 4.7 uH 20 % 350 mA 500 mOhms 120 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 6.8uH 20% Large Current 9 470In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 6.8 uH 20 % 300 mA 740 mOhms 100 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 6.8uH 20% AEC-Q200 LG Current 9 570In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 6.8 uH 20 % 300 mA 740 mOhms 100 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape
TDK Power Inductors - SMD 0603 15uH 20% Low Resistance 13 504In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 15 uH 20 % 250 mA 1.02 Ohms 55 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape
TDK Power Inductors - SMD 0603 15uH 20% AEC-Q200 low resist 11 995In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 15 uH 20 % 250 mA 1.02 Ohms 55 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape
TDK Power Inductors - SMD 1.0uH 143mohms 700mA AEC-Q200 14 719In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 700 mA 110 mOhms 140 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 1.5uH 20% Low Resistance 4 097In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 1.5 uH 20 % 600 mA 140 mOhms 130 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape
TDK Power Inductors - SMD 0603 1.5uH 20% AEC-Q200 low resist 5 800In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 1.5 uH 20 % 600 mA 140 mOhms 130 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 2.145ohms 195mA MagShield 31 546In Stock
20 000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 22 uH 20 % 190 mA 1.65 Ohms 50 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 234mohms 500A AEC-Q200 7 242In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 500 mA 180 mOhms 110 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 3.3uH 20% Low Resistance 8 878In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 3.3 uH 20 % 450 mA 270 mOhms 85 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape
TDK Power Inductors - SMD 0603 3.3uH 20% AEC-Q200 low resist 5 635In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 3.3 uH 20 % 450 mA 270 mOhms 85 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape
TDK Power Inductors - SMD 4.7 UH 20% 26 702In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 4.7 uH 20 % 400 mA 320 mOhms 80 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 416mohms 400mA AEC-Q200 5 496In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 4.7 uH 20 % 400 mA 320 mOhms 80 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 6.8uH 20% Low Resistance 11 488In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 6.8 uH 20 % 350 mA 500 mOhms 80 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 6.8uH 20% AEC-Q200 low resist 5 160In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 6.8 uH 20 % 350 mA 500 mOhms 80 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape
TDK Power Inductors - SMD 1.0uH 130mohms 900mA AEC-Q200 20 453In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 900 mA 100 mOhms 280 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 1.5 H, 169mO 9 882In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 750 mA 130 mOhms 250 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel